SHOU HAN TF-CARD H1.8
| Manufacturer | SHOU HANAsian Brands |
| MPN | TF-CARD H1.8 |
| LCSC Part # | C7529389 |
| Packaging | SMD |
| Customer # | |
| Key Attributes | CONN MICRO SD CARD (TF CARD) SMD |
| Datasheet | |
| Custom Cables | MOQ 1pc |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Connectors, Interconnects/Memory Connectors/PC Card Sockets | |
| Manufacturer | SHOU HAN | |
| Packaging | SMD | |
| Operating Temperature | -40℃~+70℃ | |
| Card Connection Mode | Push-Push | |
| Height Above Board | 1.8mm | |
| Supplementary Features | - | |
| Card Detection | - | |
| Connector Type | Connector and Ejector | |
| Card Type | MicroSD Card (TF Card) |
| Type | Description | |
|---|---|---|
| Category | Connectors, Interconnects/Memory Connectors/PC Card Sockets | |
| Manufacturer | SHOU HAN | |
| Packaging | SMD | |
| Operating Temperature | -40℃~+70℃ | |
| Card Connection Mode | Push-Push |
| Type | Description | |
|---|---|---|
| Height Above Board | 1.8mm | |
| Supplementary Features | - | |
| Card Detection | - | |
| Connector Type | Connector and Ejector | |
| Card Type | MicroSD Card (TF Card) |
Report an ErrorShow similar products (0) >
In-Stock: 43,610
43,610 In stock, ships now
Minimum: 10Multiple: 10Sales Unit: Piece
Add to BOM List
| Qty | Unit Price | Total Amount |
|---|---|---|
| 10+ | $ 0.0637$ 0.0606 | $ 0.61 |
| 100+ | $ 0.0511$ 0.0486 | $ 4.86 |
| 300+ | $ 0.0447$ 0.0425 | $ 12.75 |
| 1,000+ | $ 0.04$ 0.0380 | $ 38.00 |
| 5,000+ | $ 0.0362$ 0.0344 | $ 172.00 |
| 10,000+ | $ 0.0344$ 0.0327 | $ 327.00 |
Standard Packaging1000/Full Reel | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Connectors, Interconnects/Memory Connectors/PC Card Sockets | |
| Manufacturer | SHOU HAN | |
| Packaging | SMD | |
| Operating Temperature | -40℃~+70℃ | |
| Card Connection Mode | Push-Push | |
| Height Above Board | 1.8mm | |
| Supplementary Features | - | |
| Card Detection | - | |
| Connector Type | Connector and Ejector | |
| Card Type | MicroSD Card (TF Card) |
| Type | Description | |
|---|---|---|
| Category | Connectors, Interconnects/Memory Connectors/PC Card Sockets | |
| Manufacturer | SHOU HAN | |
| Packaging | SMD | |
| Operating Temperature | -40℃~+70℃ | |
| Card Connection Mode | Push-Push |
| Type | Description | |
|---|---|---|
| Height Above Board | 1.8mm | |
| Supplementary Features | - | |
| Card Detection | - | |
| Connector Type | Connector and Ejector | |
| Card Type | MicroSD Card (TF Card) |
Report an ErrorShow similar products (0) >
C7529389 EasyEDA Library
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8536901100 |
| USHTS | 8536908585 |
| TARIC | 8536901000 |
| CAHTS | 8536900090 |
| BRHTS | 85369010 |
| INHTS | 85369010 |
| MXHTS | 8536.90.11 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8536901100 |
| USHTS | 8536908585 |
| TARIC | 8536901000 |
| Type | Details |
|---|---|
| CAHTS | 8536900090 |
| BRHTS | 85369010 |
| INHTS | 85369010 |
| MXHTS | 8536.90.11 |
Custom Cables: MOQ 1pc
LCSC offers a comprehensive range of cost-effective custom cable solutions tailored for diverse electronic components and electrical applications. Our products comply with RoHS and UL standards, guaranteeing premium quality and reliability. Leveraging our extensive on-site connector inventory, we provide flexible services with no MOQ, rapid quoting, and short lead times—ensuring a seamless and efficient procurement experience. Learn more.



