SHOU HAN MICRO SIM 6P H1.35
| Manufacturer | SHOU HANAsian Brands |
| MPN | MICRO SIM 6P H1.35 |
| LCSC Part # | C7529380 |
| Packaging | SMD |
| Customer # | |
| Key Attributes | CONN MICRO SIM CARD SMD |
| Datasheet | |
| Custom Cables | MOQ 1pc |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Connectors, Interconnects/Memory Connectors/PC Card Sockets | |
| Manufacturer | SHOU HAN | |
| Packaging | SMD | |
| Operating Temperature | -40℃~+70℃ | |
| Card Connection Mode | Push-Push | |
| Height Above Board | 1.35mm | |
| Supplementary Features | - | |
| Card Detection | - | |
| Connector Type | Connector and Ejector | |
| Card Type | MicroSIM Card |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 5 |
| Multiple | 5 |
| Standard Packaging | 1000 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
In-Stock: 17,795
17,795 In stock, ships now
Add to BOM List
| Qty | Unit Price | Total Amount |
|---|---|---|
| 5+ | $ 0.3142$ 0.2985 | $ 1.49 |
| 50+ | $ 0.2471$ 0.2348 | $ 11.74 |
| 150+ | $ 0.2184$ 0.2075 | $ 31.13 |
| 1,000+ | $ 0.1858$ 0.1766 | $ 176.60 |
| 2,000+ | $ 0.1698$ 0.1614 | $ 322.80 |
| 5,000+ | $ 0.1602$ 0.1522 | $ 761.00 |
Standard Packaging1000/Full Reel | ||
Better price for more quantity?
$
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Connectors, Interconnects/Memory Connectors/PC Card Sockets | |
| Manufacturer | SHOU HAN | |
| Packaging | SMD | |
| Operating Temperature | -40℃~+70℃ | |
| Card Connection Mode | Push-Push | |
| Height Above Board | 1.35mm | |
| Supplementary Features | - | |
| Card Detection | - | |
| Connector Type | Connector and Ejector | |
| Card Type | MicroSIM Card |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 5 |
| Multiple | 5 |
| Standard Packaging | 1000 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8536901100 |
| USHTS | 8536908585 |
| TARIC | 8536901000 |
| CAHTS | 8536900090 |
| BRHTS | 85369010 |
| INHTS | 85369010 |
| MXHTS | 8536.90.11 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8536901100 |
| USHTS | 8536908585 |
| TARIC | 8536901000 |
| Type | Details |
|---|---|
| CAHTS | 8536900090 |
| BRHTS | 85369010 |
| INHTS | 85369010 |
| MXHTS | 8536.90.11 |
Custom Cables: MOQ 1pc
LCSC offers a comprehensive range of cost-effective custom cable solutions tailored for diverse electronic components and electrical applications. Our products comply with RoHS and UL standards, guaranteeing premium quality and reliability. Leveraging our extensive on-site connector inventory, we provide flexible services with no MOQ, rapid quoting, and short lead times—ensuring a seamless and efficient procurement experience. Learn more.



