LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
UMW ESDA14V2L product image
  • ESDA14V2L thumbnail 1
  • ESDA14V2L thumbnail 2
  • ESDA14V2L thumbnail 3
  • Pinout
  • Footprint
Images for reference only

UMW ESDA14V2LRoHS

Manufacturer
UMWAsian Brands
MPN
ESDA14V2L
LCSC Part #
C7529160
Packaging
SOT-23
Customer #
Key Attributes
ESD DIODE 12VWM 30VC SOT-23
Datasheetpdf iconUMW ESDA14V2L
In-Stock: 1,720
1,720 In stock, ships now
Add to BOM List
QtyUnit PriceTotal Amount
20+$ 0.0276$ 0.55
200+$ 0.0214$ 4.28
600+$ 0.0179$ 10.74
3,000+$ 0.0158$ 47.40
9,000+$ 0.014$ 126.00
21,000+$ 0.0131$ 275.10
Standard Packaging3000/Full Reel
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryCircuit Protection/Transient Voltage Suppressors (TVS)/TVS Diodes
ManufacturerUMW
PackagingSOT-23
Clamping Voltage30V
Peak Pulse Power Dissipation (Ppp)300W@8/20us
Number of Channels2
Voltage - Breakdown15V
typeESD
Reverse Leakage Current (Ir)500nA
Reverse Stand-Off Voltage (Vrwm)12V

Additional Information

TypeDetails
Minimum20
Multiple20
Standard Packaging3000
Sales UnitPiece

Features

AI Translation
  • 300W peak pulse power (tp = 8/20μs)
  • Bidirectional and unidirectional configurations
  • Solid-state silicon avalanche technology
  • Low clamping voltage
  • Low leakage current
  • Low capacitance (Cj = 60 pF typical)
  • Protects two data lines
  • IEC 61000-4-2 ±30kV contact discharge, ±30kV air discharge
  • IEC 61000-4-4 (EFT) 40A (5/50ns)
  • IEC 61000-4-5 (surge) 12A (8/20μs)

Applications

AI Translation
  • Data lines
  • ATM
  • Network
  • Power cables