LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
amsem S8050 product image
  • S8050 thumbnail 1
  • S8050 thumbnail 2
  • S8050 thumbnail 3
  • Pinout
  • Footprint
Images for reference only

amsem S8050RoHS

Manufacturer
amsemAsian Brands
MPN
S8050
LCSC Part #
C7529098
Packaging
SOT-23
Customer #
Key Attributes
TRANS NPN 25V 500mA SOT-23
Datasheetpdf iconamsem S8050
In-Stock: 2,850
2,850 In stock, ships now
Add to BOM List
QtyUnit PriceTotal Amount
50+$ 0.0116$ 0.58
500+$ 0.0091$ 4.55
3,000+$ 0.0076$ 22.80
6,000+$ 0.0068$ 40.80
24,000+$ 0.0061$ 146.40
51,000+$ 0.0057$ 290.70
Standard Packaging3000/Full Reel
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryDiscrete Semiconductors/Transistors/Bipolar (BJT)/Single Bipolar Transistors
Manufactureramsem
PackagingSOT-23
Current - Collector Cutoff100nA
Transition frequency(fT)150MHz
Collector - Emitter Voltage VCEO25V
Emitter-Base Voltage VEBO5V
DC Current Gain200
Pd - Power Dissipation300mW
Current - Collector(Ic)500mA
Number1 NPN
typeNPN
Vce Saturation(VCE(sat))600mV
Operating Temperature-55℃~+150℃

Additional Information

TypeDetails
Minimum50
Multiple50
Standard Packaging3000
Sales UnitPiece

Features

AI Translation
  • Capable of 300mWatts of Power Dissipation
  • Operating and Storage Junction Temperatures: -55°C to 150°C
  • Surface Mount SOT - 23 Package
  • RoHS compliant / Green EMC
  • Collector current: IC = 0.5A