LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
amsem MMSZ5244B product image
  • MMSZ5244B thumbnail 1
  • MMSZ5244B thumbnail 2
  • MMSZ5244B thumbnail 3
  • Pinout
  • Footprint
Images for reference only

amsem MMSZ5244BRoHS

Manufacturer
amsemAsian Brands
MPN
MMSZ5244B
LCSC Part #
C7529081
Packaging
SOD-123
Customer #
Key Attributes
DIODE ZENER 14V 500mW SOD-123
Datasheetpdf iconamsem MMSZ5244B
In-Stock: 2,850
2,850 In stock, ships now
Add to BOM List
QtyUnit PriceTotal Amount
50+$ 0.0166$ 0.83
500+$ 0.0129$ 6.45
3,000+$ 0.0109$ 32.70
6,000+$ 0.0097$ 58.20
24,000+$ 0.0086$ 206.40
51,000+$ 0.0081$ 413.10
Standard Packaging3000/Full Reel
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryDiscrete Semiconductors/Diodes/Zener/Single Zener Diodes
Manufactureramsem
PackagingSOD-123
Tolerance-
Pd - Power Dissipation500mW
Operating Junction Temperature Range-
Reverse Leakage Current (Ir)100nA@10V
Impedance(Zzt)15Ω
Diode Configuration1 Independent
Zener Voltage(Range)13.3V~14.7V
Zener Voltage(Nom)14V
Impedance(Zzk)600Ω

Additional Information

TypeDetails
Minimum50
Multiple50
Standard Packaging3000
Sales UnitPiece