LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
amsem MMSZ5230B product image
  • MMSZ5230B thumbnail 1
  • MMSZ5230B thumbnail 2
  • MMSZ5230B thumbnail 3
  • Pinout
  • Footprint
Images for reference only

amsem MMSZ5230BRoHS

Manufacturer
amsemAsian Brands
MPN
MMSZ5230B
LCSC Part #
C7529069
Packaging
SOD-123
Customer #
Key Attributes
DIODE ZENER 4.7V 500mW SOD-123
Datasheetpdf iconamsem MMSZ5230B
In-Stock: 1,800
1,800 In stock, ships now
Add to BOM List
QtyUnit PriceTotal Amount
50+$ 0.0155$ 0.78
500+$ 0.0121$ 6.05
3,000+$ 0.0102$ 30.60
6,000+$ 0.0091$ 54.60
24,000+$ 0.0081$ 194.40
51,000+$ 0.0075$ 382.50
Standard Packaging3000/Full Reel
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryDiscrete Semiconductors/Diodes/Zener/Single Zener Diodes
Manufactureramsem
PackagingSOD-123
Tolerance-
Pd - Power Dissipation500mW
Operating Junction Temperature Range-
Reverse Leakage Current (Ir)5uA@2V
Impedance(Zzt)19Ω
Diode Configuration1 Independent
Zener Voltage(Range)4.47V~4.94V
Zener Voltage(Nom)4.7V
Impedance(Zzk)1.9kΩ

Additional Information

TypeDetails
Minimum50
Multiple50
Standard Packaging3000
Sales UnitPiece