amsem MMSZ4681
| Manufacturer |
amsem
Asian Brands |
| Mfr. Part # | MMSZ4681 |
| LCSC Part # | C7529057 |
| Package | SOD-123 |
| Customer # | |
| Key Attributes | DIODE ZENER 2.4V 500mW SOD-123 |
| Description | Independent 2.28V~2.52V 500mW 2.4V SOD-123 Single Zener Diodes RoHS |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | Select All |
|---|---|---|
| Category | Discrete Semiconductors/Diodes/Single Zener Diodes | |
| Manufacturer | amsem | |
| Package | SOD-123 |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8541100000 |
| USHTS | 8541100040 |
| TARIC | 8541100000 |
| CAHTS | 8541100090 |
| BRHTS | 85411011 |
| INHTS | 85411000 |
| MXHTS | 8541.10.01 |
Related Resources
| Type | Link |
|---|---|
| Datasheet | |
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 20 |
| Multiple | 20 |
| Standard Packaging | 3000 |
| Sales Unit | Piece |
In-Stock:
1,620 
1,620
Available for Immediate Shipping
Add to BOM List (Project)
| Qty. | Unit Price | Ext. Price |
|---|---|---|
20+ | $ 0.0114 $ 0.0109 | $ 0.22 |
200+ | $ 0.0111 $ 0.0106 | $ 2.12 |
600+ | $ 0.0109 $ 0.0104 | $ 6.24 |
3,000+ | $ 0.0108 $ 0.0103 | $ 30.90 |
Standard Packaging 3000/Full
Reel | ||
Better price for more quantity?
$