LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
amsem MMBT3904T product image
Images for reference only

amsem MMBT3904TRoHS

Manufacturer
amsemAsian Brands
MPN
MMBT3904T
LCSC Part #
C7529041
Packaging
SOT-523
Customer #
Key Attributes
TRANS NPN 40V 200mA SOT-523
Datasheetpdf iconamsem MMBT3904T
In-Stock: 2,950
2,950 In stock, ships now
Add to BOM List
QtyUnit PriceTotal Amount
50+$ 0.0166$ 0.83
500+$ 0.013$ 6.50
3,000+$ 0.0109$ 32.70
6,000+$ 0.0097$ 58.20
24,000+$ 0.0087$ 208.80
51,000+$ 0.0081$ 413.10
Standard Packaging3000/Full Reel
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryDiscrete Semiconductors/Transistors/Bipolar (BJT)/Single Bipolar Transistors
Manufactureramsem
PackagingSOT-523
Current - Collector Cutoff100nA
Transition frequency(fT)300MHz
Collector - Emitter Voltage VCEO40V
Emitter-Base Voltage VEBO6V
DC Current Gain100
Pd - Power Dissipation150mW
Number1 NPN
typeNPN
Current - Collector(Ic)200mA
Vce Saturation(VCE(sat))300mV

Additional Information

TypeDetails
Minimum50
Multiple50
Standard Packaging3000
Sales UnitPiece

Features

AI Translation
  • Complementary PNP Type Available (MMBT3906T)
  • Epoxy Meets UL 94 V-0 Flammability Rating
  • Surface Mount SOT-523 Package
  • Rohs Compliant / Green EMC