LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
amsem MMBT2907A product image
  • MMBT2907A thumbnail 1
  • MMBT2907A thumbnail 2
  • MMBT2907A thumbnail 3
  • Pinout
  • Footprint
Images for reference only

amsem MMBT2907ARoHS

Manufacturer
amsemAsian Brands
MPN
MMBT2907A
LCSC Part #
C7529037
Packaging
SOT-23
Customer #
Key Attributes
TRANS PNP 40V 600mA SOT-23
Datasheetpdf iconamsem MMBT2907A
In-Stock: 2,300
2,300 In stock, ships now
Minimum: 50Multiple: 50Sales Unit: Piece
Add to BOM List
QtyUnit PriceTotal Amount
50+$ 0.0148$ 0.74
500+$ 0.0115$ 5.75
3,000+$ 0.0097$ 29.10
6,000+$ 0.0086$ 51.60
24,000+$ 0.0077$ 184.80
51,000+$ 0.0072$ 367.20
Standard Packaging3000/Full Reel
Better price for more quantity?
$

Products Specifications

All
TypeDescription
CategoryDiscrete Semiconductors/Transistors/Bipolar (BJT)/Single Bipolar Transistors
Manufactureramsem
PackagingSOT-23
Current - Collector Cutoff100nA
Transition frequency(fT)200MHz
Collector - Emitter Voltage VCEO40V
Emitter-Base Voltage VEBO5V
DC Current Gain100
Current - Collector(Ic)600mA
Pd - Power Dissipation250mW
Number1 PNP
typePNP
Operating Temperature-55℃~+150℃

Features

AI Translation
  • 250mW power dissipation and 200mA Ic
  • Operating and storage junction temperature range: -55°C to 150°C
  • Surface mount SOT-23 package
  • RoHS compliant / Green EMC