LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
amsem BZT52B10S product image
Images for reference only

amsem BZT52B10SRoHS

Manufacturer
amsemAsian Brands
MPN
BZT52B10S
LCSC Part #
C7528945
Packaging
SOD-323GW
Customer #
Key Attributes
DIODE ZENER 10V 200mW SOD-323GW
Datasheetpdf iconamsem BZT52B10S
In-Stock: 3,000
3,000 In stock, ships now
Add to BOM List
QtyUnit PriceTotal Amount
50+$ 0.0166$ 0.83
500+$ 0.013$ 6.50
3,000+$ 0.0109$ 32.70
6,000+$ 0.0097$ 58.20
24,000+$ 0.0087$ 208.80
51,000+$ 0.0081$ 413.10
Standard Packaging3000/Full Reel
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryDiscrete Semiconductors/Diodes/Zener/Single Zener Diodes
Manufactureramsem
PackagingSOD-323GW
Tolerance-
Pd - Power Dissipation200mW
Operating Junction Temperature Range-
Reverse Leakage Current (Ir)200nA
Impedance(Zzt)20Ω
Diode Configuration1 Independent
Zener Voltage(Range)9.8V~10.2V
Zener Voltage(Nom)10V
Impedance(Zzk)150Ω

Additional Information

TypeDetails
Minimum50
Multiple50
Standard Packaging3000
Sales UnitPiece