LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
amsem BC857B product image
Images for reference only

amsem BC857BRoHS

Manufacturer
amsemAsian Brands
MPN
BC857B
LCSC Part #
C7528940
Packaging
SOT-23
Customer #
Key Attributes
TRANS PNP 45V 100mA SOT-23
Datasheetpdf iconamsem BC857B
In-Stock: 2,950
2,950 In stock, ships now
Add to BOM List
QtyUnit PriceTotal Amount
50+$ 0.0148$ 0.74
500+$ 0.0115$ 5.75
3,000+$ 0.0097$ 29.10
6,000+$ 0.0086$ 51.60
24,000+$ 0.0077$ 184.80
51,000+$ 0.0072$ 367.20
Standard Packaging3000/Full Reel
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryDiscrete Semiconductors/Transistors/Bipolar (BJT)/Single Bipolar Transistors
Manufactureramsem
PackagingSOT-23
Current - Collector Cutoff100nA
Transition frequency(fT)100MHz
Collector - Emitter Voltage VCEO45V
Emitter-Base Voltage VEBO5V
DC Current Gain220
Pd - Power Dissipation200mW
Number1 PNP
typePNP
Current - Collector(Ic)100mA
Vce Saturation(VCE(sat))400mV

Additional Information

TypeDetails
Minimum50
Multiple50
Standard Packaging3000
Sales UnitPiece

Features

AI Translation
  • Capable of 200mWatts of Power Dissipation
  • Operating and Storage Junction Temperatures: -65 °C to 150 °C
  • Surface Mount SOT-23 Package
  • RoHS compliant / Green EMC