MSKSEMI 1N4001
| Manufacturer |
MSKSEMI
Asian Brands |
| Mfr. Part # | 1N4001 |
| LCSC Part # | C7528873 |
| Package | DO-214AC(SMA) |
| Customer # | |
| Key Attributes | DIODE STANDARD 50V 1A DO-214AC(SMA) |
| Description | Diode Independent 50V 1A Surface Mount DO-214AC(SMA) |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | Select All |
|---|---|---|
| Category | Discrete Semiconductors/Diodes/Rectifiers/Single Diodes | |
| Manufacturer | MSKSEMI | |
| Package | DO-214AC(SMA) |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8541100000 |
| USHTS | 8541100040 |
| TARIC | 8541100000 |
| CAHTS | 8541100090 |
| BRHTS | 85411011 |
| INHTS | 85411000 |
| MXHTS | 8541.10.01 |
Related Resources
| Type | Link |
|---|---|
| Datasheet | |
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 100 |
| Multiple | 100 |
| Standard Packaging | 2000 |
| Sales Unit | Piece |
In-Stock:
3,600
3,600
Available for Immediate Shipping
Add to BOM List
| Qty. | Unit Price | Ext. Price |
|---|---|---|
100+ | $ 0.0076 $ 0.0073 | $ 0.73 |
1,000+ | $ 0.006 $ 0.0057 | $ 5.70 |
4,000+ | $ 0.005 $ 0.0048 | $ 19.20 |
10,000+ | $ 0.0045 $ 0.0043 | $ 43.00 |
50,000+ | $ 0.004 $ 0.0038 | $ 190.00 |
100,000+ | $ 0.0038 $ 0.0037 | $ 370.00 |
Standard Packaging 2000/Full
Reel | ||
Better price for more quantity?
$