YXC Crystal Oscillators XL1EL89CSI-111YLC-12M
| Manufacturer |
YXC Crystal Oscillators
Asian Brands |
| Mfr. Part # | XL1EL89CSI-111YLC-12M |
| LCSC Part # | C7528815 |
| Package | SMD5032-4P |
| Customer # | |
| Key Attributes | CRYSTAL 12MHz 20pF SMD |
| Description | Crystal Oscillator 20pF SMD5032-4P Crystals RoHS |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | Select All |
|---|---|---|
| Category | Passives/Crystals, Oscillators, Resonators/Crystals | |
| Manufacturer | YXC Crystal Oscillators | |
| Package | SMD5032-4P |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8541600000 |
| USHTS | 8541600080 |
| TARIC | 8541600000 |
| CAHTS | 8541600010 |
| BRHTS | 85416010 |
| INHTS | 85416000 |
| MXHTS | 8541.60.01 |
Related Resources
| Type | Link |
|---|---|
| Datasheet | |
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 5 |
| Multiple | 5 |
| Standard Packaging | 1000 |
| Sales Unit | Piece |
In-Stock:
475 
475
Available for Immediate Shipping
Add to BOM List (Project)
| Qty. | Unit Price | Ext. Price |
|---|---|---|
5+ | $ 0.2117 $ 0.2033 | $ 1.02 |
50+ | $ 0.1641 $ 0.1576 | $ 7.88 |
150+ | $ 0.1437 $ 0.1380 | $ 20.70 |
1,000+ | $ 0.1182 $ 0.1135 | $ 113.50 |
2,000+ | $ 0.1069 $ 0.1027 | $ 205.40 |
5,000+ | $ 0.1001 $ 0.0961 | $ 480.50 |
Standard Packaging 1000/Full
Reel | ||
Better price for more quantity?
$