FG TC-6610 6*6*13 260g
| Manufacturer | FGAsian Brands |
| MPN | TC-6610 6*6*13 260g |
| LCSC Part # | C7528718 |
| Packaging | Through Hole-4P,6x6mm |
| Customer # | |
| Key Attributes | SWITCH TACTILE SPST 2.6N TH |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Switches/Tactile Switches | |
| Manufacturer | FG | |
| Packaging | Through Hole-4P,6x6mm | |
| Voltage Rating | 12V | |
| with Bracket | Without Bracket | |
| Width | 6mm | |
| Operating Temperature | -20℃~+70℃ | |
| Installation Method | Through Hole | |
| PressForce | 2.6N | |
| Termination Style | PC Pin | |
| Actuator Style | Round Button | |
| With Lamp | No | |
| Length | 6mm | |
| Circuit | SPST | |
| Actuator/Cap Color | Black | |
| Contact Current | 50mA |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 10 |
| Multiple | 10 |
| Standard Packaging | 1000 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Features
AI Translation
- Operating temperature: -20 ~ +70°C
- Rated load: DC 12V 50mA
- Contact resistance: ≤ 50mΩ
- Insulation resistance: ≥ 100MΩ
- Withstand voltage: AC250V
- Actuation force: 260 ± 50gf
- Mechanical life: 100,000 cycles
- Switch travel: 0.25mm ± 0.1mm
- Unspecified dimensional tolerance: ±0.15mm
- Actuation should be smooth with no sticking, and circuit switching normal
- Switch appearance shall be free from cracks and damage
In-Stock: 27,780
27,780 In stock, ships now
Add to BOM List
| Qty | Unit Price | Total Amount |
|---|---|---|
| 10+ | $ 0.0349$ 0.0297 | $ 0.30 |
| 100+ | $ 0.0268$ 0.0228 | $ 2.28 |
| 300+ | $ 0.0224$ 0.0191 | $ 5.73 |
| 1,000+ | $ 0.0197$ 0.0168 | $ 16.80 |
| 5,000+ | $ 0.0174$ 0.0148 | $ 74.00 |
| 10,000+ | $ 0.0161$ 0.0137 | $ 137.00 |
Standard Packaging1000/Full Bag | ||
Better price for more quantity?
$
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Switches/Tactile Switches | |
| Manufacturer | FG | |
| Packaging | Through Hole-4P,6x6mm | |
| Voltage Rating | 12V | |
| with Bracket | Without Bracket | |
| Width | 6mm | |
| Operating Temperature | -20℃~+70℃ | |
| Installation Method | Through Hole | |
| PressForce | 2.6N | |
| Termination Style | PC Pin | |
| Actuator Style | Round Button | |
| With Lamp | No | |
| Length | 6mm | |
| Circuit | SPST | |
| Actuator/Cap Color | Black | |
| Contact Current | 50mA |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 10 |
| Multiple | 10 |
| Standard Packaging | 1000 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Features
AI Translation
- Operating temperature: -20 ~ +70°C
- Rated load: DC 12V 50mA
- Contact resistance: ≤ 50mΩ
- Insulation resistance: ≥ 100MΩ
- Withstand voltage: AC250V
- Actuation force: 260 ± 50gf
- Mechanical life: 100,000 cycles
- Switch travel: 0.25mm ± 0.1mm
- Unspecified dimensional tolerance: ±0.15mm
- Actuation should be smooth with no sticking, and circuit switching normal
- Switch appearance shall be free from cracks and damage
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8536500090 |
| USHTS | 8536507000 |
| TARIC | 8536500300 |
| CAHTS | 8536501000 |
| BRHTS | 85365090 |
| INHTS | 85365090 |
| MXHTS | 8536.50.09 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8536500090 |
| USHTS | 8536507000 |
| TARIC | 8536500300 |
| Type | Details |
|---|---|
| CAHTS | 8536501000 |
| BRHTS | 85365090 |
| INHTS | 85365090 |
| MXHTS | 8536.50.09 |



