LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
20% OFF
FG TC-6615-8.5-170 product image
  • TC-6615-8.5-170 thumbnail 1
  • TC-6615-8.5-170 thumbnail 2
  • TC-6615-8.5-170 thumbnail 3
  • Pinout
  • Footprint
Images for reference only

FG TC-6615-8.5-170RoHS

Manufacturer
FGAsian Brands
MPN
TC-6615-8.5-170
LCSC Part #
C7528687
Packaging
Through Hole,Right Angle,6x6mm
Customer #
Key Attributes
SWITCH TACTILE SPST 1.7N TH R/A
Datasheetpdf iconFG TC-6615-8.5-170
In-Stock: 464
464 In stock, ships now
Add to BOM List
QtyUnit PriceTotal Amount
2+$ 0.0428$ 0.0343$ 0.07
20+$ 0.0341$ 0.0273$ 0.55
60+$ 0.0297$ 0.0238$ 1.43
500+$ 0.0264$ 0.0212$ 10.60
1,000+$ 0.0238$ 0.0191$ 19.10
2,000+$ 0.0225$ 0.0180$ 36.00
Standard Packaging500/Full Bag
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategorySwitches/Tactile Switches
ManufacturerFG
PackagingThrough Hole,Right Angle,6x6mm
Voltage Rating12V
Switching Life50,000 cycles
with BracketWith Bracket
Operating Temperature-20℃~+70℃
Width6mm
Installation MethodRight Angle
PressForce1.7N
Actuator StyleRound Button
CircuitSPST
Actuator/Cap ColorBlack
Length6mm
Contact Current50mA
Height8.5mm

Additional Information

TypeDetails
Minimum2
Multiple2
Standard Packaging500
Sales UnitPiece