LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
MICROCHIP PIC16F1937-I/ML product image
Images for reference only

MICROCHIP PIC16F1937-I/MLRoHS

Manufacturer
MPN
PIC16F1937-I/ML
LCSC Part #
C75284
Packaging
QFN-44(8x8)
Customer #
Key Attributes
PIC 8 Bit 32MHz 36 QFN-44(8x8) Microcontrollers RoHS
Datasheetpdf iconMICROCHIP PIC16F1937-I/ML
In-Stock: 8
8 In stock, ships now
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
QtyUnit PriceTotal Amount
1+$ 4.8911$ 4.89
10+$ 4.785$ 47.85
30+$ 4.7128$ 141.38
100+$ 4.642$ 464.20
Standard Packaging48/Full Tube
Better price for more quantity?
$

Products Specifications

All
TypeDescription
CategoryIntegrated Circuits (ICs)/Embedded/Microcontrollers
ManufacturerMICROCHIP
PackagingQFN-44(8x8)
Operating Temperature-40℃~+85℃
Program Memory TypeFLASH
Voltage - Supply1.8V~5.5V
EEPROM256Byte
Program Storage Size14KB
CPU CorePIC
Core Size8 Bit
CPU Maximum Speed32MHz
Oscillator TypeBuilt-in
Number of I/O36

Introduction

AI Translation

28/40/44 - Pin Flash - Based, 8 - Bit CMOS Microcontrollers with LCD Driver and nanoWatt XLP Technology

Features

AI Translation
  • Only 49 Instructions to Learn
  • All single - cycle instructions except branches
  • Operating Speed: DC - 32 MHz oscillator/clock input; DC - 125 ns instruction cycle
  • Up to 16K x 14 Words of Flash Program Memory
  • Up to 1024 Bytes of Data Memory (RAM)
  • Interrupt Capability with Automatic Context Saving
  • 16 - Level Deep Hardware Stack
  • Direct, Indirect and Relative Addressing modes
  • Processor Read Access to Program Memory
  • Pinout Compatible to other 28/40/44 - pin PIC16CXXX and PIC16FXXX Microcontrollers
  • Precision Internal Oscillator: Factory calibrated to ± 1%, typical; Software selectable frequency range from 32 MHz to 31 kHz
  • Power - Saving Sleep mode
  • Power - on Reset (POR)
  • Power - up Timer (PWRT) and Oscillator Start - up Timer (OST)
  • Brown - out Reset (BOR): Selectable between two trip points; Disable in Sleep option
  • Multiplexed Master Clear with Pull - up/Input Pin
  • Programmable Code Protection
  • High Endurance Flash/EEPROM cell: 100,000 write Flash endurance; 1,000,000 write EEPROM endurance; Flash/Data EEPROM retention: > 40 years
  • Wide Operating Voltage Range: 1.8V - 5.5V (PIC16F193X)