LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
Jingdao Microelectronics BC846B product image
  • BC846B thumbnail 1
  • BC846B thumbnail 2
  • BC846B thumbnail 3
  • Pinout
  • Footprint
Images for reference only

Jingdao Microelectronics BC846BRoHS

Manufacturer
MPN
BC846B
LCSC Part #
C7528208
Packaging
SOT-23
Customer #
Key Attributes
TRANS NPN 65V 0.1A SOT-23
Datasheetpdf iconJingdao Microelectronics BC846B
In-Stock: 1,450
1,450 In stock, ships now
Add to BOM List
QtyUnit PriceTotal Amount
50+$ 0.0093$ 0.47
500+$ 0.0073$ 3.65
3,000+$ 0.0061$ 18.30
6,000+$ 0.0055$ 33.00
24,000+$ 0.0049$ 117.60
51,000+$ 0.0045$ 229.50
Standard Packaging3000/Full Reel
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryDiscrete Semiconductors/Transistors/Bipolar (BJT)/Single Bipolar Transistors
ManufacturerJingdao Microelectronics
PackagingSOT-23
Current - Collector Cutoff100nA
Transition frequency(fT)100MHz
Collector - Emitter Voltage VCEO65V
Emitter-Base Voltage VEBO6V
DC Current Gain200
Pd - Power Dissipation200mW
Number1 NPN
typeNPN
Current - Collector(Ic)100mA
Operating Temperature-55℃~+150℃
Vce Saturation(VCE(sat))500mV

Additional Information

TypeDetails
Minimum50
Multiple50
Standard Packaging3000
Sales UnitPiece

Features

AI Translation
  • Ideally suited for automatic insertion
  • For switching and AF amplifier applications