LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
Jingdao Microelectronics MUR1620CD product image
  • MUR1620CD thumbnail 1
  • MUR1620CD thumbnail 2
  • MUR1620CD thumbnail 3
  • Pinout
  • Footprint
Images for reference only

Jingdao Microelectronics MUR1620CDRoHS

Manufacturer
MPN
MUR1620CD
LCSC Part #
C7528195
Packaging
TO-220ABW
Customer #
Key Attributes
Diode 200V 16A TO-220ABW
Datasheetpdf iconJingdao Microelectronics MUR1620CD
In-Stock: 775
775 In stock, ships now
Add to BOM List
QtyUnit PriceTotal Amount
5+$ 0.3183$ 1.59
50+$ 0.2499$ 12.50
150+$ 0.2206$ 33.09
500+$ 0.1841$ 92.05
2,500+$ 0.1678$ 419.50
5,000+$ 0.158$ 790.00
Standard Packaging50/Full Tube
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryDiscrete Semiconductors/Diodes/Rectifiers/Single Diodes
ManufacturerJingdao Microelectronics
PackagingTO-220ABW
Reverse Recovery Time (trr)35ns
Diode Configuration1 Pair Common Cathode
Voltage - DC Reverse (Vr) (Max)200V
Operating Junction Temperature Range-55℃~+150℃
Pd - Power Dissipation-
Voltage - Forward(Vf@If)1V@8A
Reverse Leakage Current (Ir)5uA@200V
Non-Repetitive Peak Forward Surge Current-
Current - Rectified16A

Additional Information

TypeDetails
Minimum5
Multiple5
Standard Packaging50
Sales UnitPiece