ElecSuper NTK3134NT1G-ES
| Manufacturer | ElecSuperAsian Brands |
| MPN | NTK3134NT1G-ES |
| LCSC Part # | C7527994 |
| Packaging | SOT-723 |
| Customer # | |
| Key Attributes | MOSFET N-CH 20V 900mA SOT-723 |
| Datasheet | ElecSuper NTK3134NT1G-ES |
| Alternative Parts | 4 |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Transistors/FETs, MOSFETs/Single FETs, MOSFETs | |
| Manufacturer | ElecSuper | |
| Packaging | SOT-723 | |
| Operating Temperature | -55℃~+150℃ | |
| Drain to Source Voltage | 20V | |
| Output Capacitance(Coss) | 22pF | |
| Current - Continuous Drain(Id) | 900mA | |
| Ciss-Input Capacitance | 60pF | |
| Pd - Power Dissipation | 230mW | |
| Reverse Transfer Capacitance (Crss) | 12pF | |
| RDS(on) | 150mΩ@4.5V | |
| Number | 1 N-channel | |
| Gate Charge(Qg) | 1nC@4.5V | |
| Gate Threshold Voltage (Vgs(th)) | 650mV | |
| Type | N-Channel |
| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Transistors/FETs, MOSFETs/Single FETs, MOSFETs | |
| Manufacturer | ElecSuper | |
| Packaging | SOT-723 | |
| Operating Temperature | -55℃~+150℃ | |
| Drain to Source Voltage | 20V | |
| Output Capacitance(Coss) | 22pF | |
| Current - Continuous Drain(Id) | 900mA | |
| Ciss-Input Capacitance | 60pF |
| Type | Description | |
|---|---|---|
| Pd - Power Dissipation | 230mW | |
| Reverse Transfer Capacitance (Crss) | 12pF | |
| RDS(on) | 150mΩ@4.5V | |
| Number | 1 N-channel | |
| Gate Charge(Qg) | 1nC@4.5V | |
| Gate Threshold Voltage (Vgs(th)) | 650mV | |
| Type | N-Channel |
Help & FeedbackShow similar products (0) >
Introduction
AI Translation
NTK3134NT1G-ES is an N-channel enhancement-mode MOSFET. Utilizing advanced trench technology and design, it delivers excellent RDS(ON) with low gate charge. The device is suitable for DC-DC conversion, power switching, and charging circuits. The standard product NTK3134NT1G-ES is lead-free.
Features
AI Translation
- 20V, RDS(ON) = 150 mΩ (typical) at VGS = 4.5V
- RDS(ON) = 200 mΩ (typical) at VGS = 2.5V
- High-density cell design for low RDS(ON)
- Material: Halogen-free
- Robust and durable
- Avalanche-rated
- Low leakage current
Applications
AI Translation
- PWM applications
- Load switching
- Power management for portable/desktop PCs
- DC/DC conversion
Every Order Guarantee
100% Authentic · 30-Day Return or Replacement
In-Stock: 16,220
16,220 In stock, ships now
Minimum: 20Multiple: 20Sales Unit: Piece
Add to BOM List
| Qty | Unit Price | Total Amount |
|---|---|---|
| 20+ | $ 0.0314 | $ 0.63 |
| 200+ | $ 0.0247 | $ 4.94 |
| 600+ | $ 0.021 | $ 12.60 |
| 2,000+ | $ 0.0187 | $ 37.40 |
| 8,000+ | $ 0.015 | $ 120.00 |
| 16,000+ | $ 0.0139 | $ 222.40 |
Standard Packaging8000/Full Reel | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Transistors/FETs, MOSFETs/Single FETs, MOSFETs | |
| Manufacturer | ElecSuper | |
| Packaging | SOT-723 | |
| Operating Temperature | -55℃~+150℃ | |
| Drain to Source Voltage | 20V | |
| Output Capacitance(Coss) | 22pF | |
| Current - Continuous Drain(Id) | 900mA | |
| Ciss-Input Capacitance | 60pF | |
| Pd - Power Dissipation | 230mW | |
| Reverse Transfer Capacitance (Crss) | 12pF | |
| RDS(on) | 150mΩ@4.5V | |
| Number | 1 N-channel | |
| Gate Charge(Qg) | 1nC@4.5V | |
| Gate Threshold Voltage (Vgs(th)) | 650mV | |
| Type | N-Channel |
| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Transistors/FETs, MOSFETs/Single FETs, MOSFETs | |
| Manufacturer | ElecSuper | |
| Packaging | SOT-723 | |
| Operating Temperature | -55℃~+150℃ | |
| Drain to Source Voltage | 20V | |
| Output Capacitance(Coss) | 22pF | |
| Current - Continuous Drain(Id) | 900mA | |
| Ciss-Input Capacitance | 60pF |
| Type | Description | |
|---|---|---|
| Pd - Power Dissipation | 230mW | |
| Reverse Transfer Capacitance (Crss) | 12pF | |
| RDS(on) | 150mΩ@4.5V | |
| Number | 1 N-channel | |
| Gate Charge(Qg) | 1nC@4.5V | |
| Gate Threshold Voltage (Vgs(th)) | 650mV | |
| Type | N-Channel |
Help & FeedbackShow similar products (0) >
Introduction
AI Translation
NTK3134NT1G-ES is an N-channel enhancement-mode MOSFET. Utilizing advanced trench technology and design, it delivers excellent RDS(ON) with low gate charge. The device is suitable for DC-DC conversion, power switching, and charging circuits. The standard product NTK3134NT1G-ES is lead-free.
Features
AI Translation
- 20V, RDS(ON) = 150 mΩ (typical) at VGS = 4.5V
- RDS(ON) = 200 mΩ (typical) at VGS = 2.5V
- High-density cell design for low RDS(ON)
- Material: Halogen-free
- Robust and durable
- Avalanche-rated
- Low leakage current
Applications
AI Translation
- PWM applications
- Load switching
- Power management for portable/desktop PCs
- DC/DC conversion
C7527994 EasyEDA Library
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | ROHS Compliant |
| ECCN | - |
| CNHTS | 8541290000 |
| USHTS | 8541290095 |
| TARIC | 8541290000 |
| CAHTS | 8541290000 |
| BRHTS | 85412910 |
| INHTS | 85412900 |
| MXHTS | 8541.29.99 |
| Type | Details |
|---|---|
| RoHS | ROHS Compliant |
| ECCN | - |
| CNHTS | 8541290000 |
| USHTS | 8541290095 |
| TARIC | 8541290000 |
| Type | Details |
|---|---|
| CAHTS | 8541290000 |
| BRHTS | 85412910 |
| INHTS | 85412900 |
| MXHTS | 8541.29.99 |
Alternative Parts
| MPN | Manufacturer | Alternative Type | Packaging | Availability | Unit Price | ||
|---|---|---|---|---|---|---|---|
| RUM001L02T2CL(ES) | ElecSuper | Similar | SOT-723 | 8,380 | $ 0.0245 | ||
| ESJ3134K-KF | ElecSuper | Similar | SOT-723 | 6,880 | $ 0.0316 | ||
| WNM2030-3/TR-ES | ElecSuper | Similar | SOT-723 | 21,780 | $ 0.0299 | ||
| RUM002N02T2L(ES) | ElecSuper | Similar | SOT-723 | 8,000 | $ 0.0316 |



