LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
ST STM32F401RBT6 product image
  • STM32F401RBT6 thumbnail 1
  • STM32F401RBT6 thumbnail 2
  • Pinout
  • Footprint
Images for reference only

ST STM32F401RBT6RoHS

Manufacturer
MPN
STM32F401RBT6
LCSC Part #
C75278
Packaging
LQFP-64(10x10)
Customer #
Key Attributes
ARMCortex-M4 32b MCU+FPU,105 DMIPS,256KB Flash/64KB RAM, 11 TIMs, 1 ADC, 11 comm. interfaces
Datasheetpdf iconST STM32F401RBT6
In-Stock: 455
455 In stock, ships now
Add to BOM List
QtyUnit PriceTotal Amount
1+$ 2.5519$ 2.55
10+$ 2.1595$ 21.60
30+$ 1.9152$ 57.46
100+$ 1.6628$ 166.28
500+$ 1.5504$ 775.20
1,000+$ 1.5015$ 1501.50
Standard Packaging160/Full Tray
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryIntegrated Circuits (ICs)/Embedded/Microcontrollers
ManufacturerST
PackagingLQFP-64(10x10)
ADC (Bit)12bit
Operating Temperature-40℃~+85℃
Voltage - Supply1.7V~3.6V
Program Memory TypeFLASH
EEPROM-
Program Storage Size128KB
CPU CoreARM Cortex-M4
Core Size32 Bit
CPU Maximum Speed84MHz
Oscillator TypeBuilt-in
Number of I/O50

Additional Information

TypeDetails
Minimum1
Multiple1
Standard Packaging160
Sales UnitPiece

Features

AI Translation
  • Dynamic Efficiency Line with BAM (Batch Acquisition Mode)
  • 1.7 V to 3.6V power supply
  • -40°C to 85 / 105 / 125°C temperature range
  • Core: ARM 32-bit Cortex-M4 CPU with FPU, Adaptive real-time accelerator (ART Accelerator) allowing 0-wait state execution from Flash memory, frequency up to 84 MHz, memory protection unit, 105 DMIPS/1.25 DMIPS/MHz (Dhrystone 2.1), and DSP instructions
  • Memories:
    • Up to 256 Kbytes of Flash memory
    • 512 bytes of OTP memory
    • Up to 64 Kbytes of SRAM
  • Clock, reset and supply management:
    • 1.7 V to 3.6V application supply and i/Os
    • POR, PDR, PVD and BOR
    • 4-to-26 MHz crystal oscillator
    • Internal 16 MHz factory-trimmed RC
    • 32 kHz oscillator for RTC with calibration
    • Internal 32 kHz RC with calibration
  • Power consumption:
    • Run: 128μA/MHz (peripheral off)
    • Stop (Flash in Stop mode, fast wakeup time): 42μA typ @ 25°C; 65μA max @ 25°C
    • Stop (Flash in Deep power down mode, slow wakeup time): down to 10μA typ @ 25°C; 28μA max @ 25°C
    • Standby: 2.4μA @ 25°C / 1.7V without RTC; 12μA @ 85°C @ 1.7V
    • VBAT supply for RTC: 1μA @ 25°C
  • 1×12 bit, 2.4 MSPS A/D converter: up to 16 channels
  • General-purpose DMA: 16-stream DMA controllers with FIFOs and burst support
  • Up to 11 timers: up to six 16-bit, two 32-bit timers up to 84 MHz, each with up to 4 IC/OC/PWM or pulse counter and quadrature (incremental) encoder input, two watchdog timers (independent and window) and a SysTick timer
  • Debug mode:
    • Serial wire debug (SWD) & JTAG interfaces
    • Cortex-M4 Embedded Trace Macrocell
  • Up to 81 I/O ports with interrupt capability
  • All IO ports 5 V tolerant
  • Up to 78 fast I/Os up to 42 MHz
  • Up to 11 communication interfaces:
    • Up to 3×I²C interfaces (1Mbit/s, SMBus/PMBus)
    • Up to 3 USARTs (2×10.5 Mbit/s, 1×5.25 Mbit/s), ISO 7816 interface, LIN, IrDA, modem control
    • Up to 4 SPIs (up to 42 Mbits/s at fCPU = 84 MHz), SPI2 and SPI3 with muxed full-duplex I²S to achieve audio class accuracy via internal audio PLL or external clock
    • SDIO interface
  • Advanced connectivity:
    • USB 2.0 full-speed device/host/OTG controller with on-chip PHY
  • CRC calculation unit
  • 96-bit unique ID
  • RTC: subsecond accuracy, hardware calendar
  • All packages are ECOPACK2