Images are for reference only
EDA Models

Megastar ZX-2.54BM-2PZC

Manufacturer
Megastar
Asian Brands
Mfr. Part #
ZX-2.54BM-2PZC
LCSC Part #
C7527761
Package
Through Hole,P=2.54mm
Customer #
Key Attributes
SWITCH SLIDE DIP SPST 25mA 24V
Description
Dip Switch SPST 2 Position Through Hole Slide, Rocked 25mA 24V
Datasheet pdf icon Megastar ZX-2.54BM-2PZC

Products Specifications

Show similar products (0) >
Type Description
Select All
Category Switches/DIP Switches/SIP Switches
Manufacturer Megastar
Package Through Hole,P=2.54mm
Show similar products (0) >

Compliance & Export Codes

Type Details
RoHS
rohs icon
ECCN -
CNHTS 8536500090
USHTS 8536507000
TARIC 8536500300
CAHTS 8536501000
BRHTS 85365090
INHTS 85365090
MXHTS 8536.50.09

Related Resources

Type Link
Datasheet pdf icon Megastar ZX-2.54BM-2PZC
EDA Models

Additional Information

Type Details
Minimum 1
Multiple 1
Standard Packaging 71
Sales Unit Piece
In-Stock: 2,574
2,574 Available for Immediate Shipping
Add to BOM List (Project)
Qty. Unit Price Ext. Price
1+
$ 0.2029 $ 0.1928 $ 0.19
10+
$ 0.1921 $ 0.1825 $ 1.83
30+
$ 0.1891 $ 0.1797 $ 5.39
71+
$ 0.1829 $ 0.1738 $ 12.34
497+
$ 0.1798 $ 0.1709 $ 84.94
994+
$ 0.1783 $ 0.1694 $ 168.38
Standard Packaging 71/Full Tube
Better price for more quantity?
$