TOSHIBA TLP188(TPL,E
| Manufacturer | |
| MPN | TLP188(TPL,E |
| LCSC Part # | C7527491 |
| Packaging | SOP-4-2.54mm |
| Customer # | |
| Key Attributes | Photocouplers Infrared LED & Photo Transistor |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Isolators/Optocouplers, Optoisolators/Transistor, Photovoltaic Output Optoisolators | |
| Manufacturer | TOSHIBA | |
| Packaging | SOP-4-2.54mm | |
| Fall time | 3us | |
| Output Current | 50mA | |
| Rise time | 2us | |
| Vce Saturation(VCE(sat)) | 400mV@2.4mA,8mA | |
| Load Voltage | 350V | |
| Reverse Voltage | 5V | |
| Current transfer ratio | 600%;50% | |
| Voltage - Forward(Vf) | 1.25V | |
| Forward Current(If) | 50mA | |
| Number of Channels | 1 | |
| Operating Temperature | -55℃~+110℃ | |
| Output Type | Phototransistor | |
| Input type | DC | |
| Isolation Voltage(Vrms) | 3.75kV | |
| Features | - |
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 3000 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Introduction
TLP188 consists of phototransistors optically coupled to an infrared LED. The TLP188 is housed in the very small and thin SO6(4pin) package and that guarantees high temperature operation (Ta = 110 °C max). With the high breakdown voltage between the collector and emitter (VCEO = 350 V), TLP188 is suitable for use in programmable logic controllers (PLCs), and home appliances, include air conditioners.
Features
- Collector-emitter voltage: 350 V (min)
- Current transfer ratio: 50 % (min) Rank GB: 100 % (min)
- Isolation voltage: 3750 Vrms (min)
- Operating temperature: -55 to 110 °C
- Safety standards UL-recognized: UL 1577, File No.E67349 cUL-recognized: CSA Component Acceptance Service No.5A File No.E67349 VDE-approved: EN 60747-5-5, EN 62368-1 CQC-approved: GB4943.1, GB8898 Japan and Thailand Factory For safe use only at altitudes below 2000 m
Applications
- Programmable Logic Controllers (PLCs)
- Air Conditioner Inverters
| Qty | Unit Price | Total Amount |
|---|---|---|
| 1+ | $ 0.6285 | $ 0.63 |
| 10+ | $ 0.5129 | $ 5.13 |
| 30+ | $ 0.4559 | $ 13.68 |
| 100+ | $ 0.3989 | $ 39.89 |
| 500+ | $ 0.3648 | $ 182.40 |
| 1,000+ | $ 0.3468 | $ 346.80 |
Standard Packaging3000/Full Reel | ||
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Isolators/Optocouplers, Optoisolators/Transistor, Photovoltaic Output Optoisolators | |
| Manufacturer | TOSHIBA | |
| Packaging | SOP-4-2.54mm | |
| Fall time | 3us | |
| Output Current | 50mA | |
| Rise time | 2us | |
| Vce Saturation(VCE(sat)) | 400mV@2.4mA,8mA | |
| Load Voltage | 350V | |
| Reverse Voltage | 5V | |
| Current transfer ratio | 600%;50% | |
| Voltage - Forward(Vf) | 1.25V | |
| Forward Current(If) | 50mA | |
| Number of Channels | 1 | |
| Operating Temperature | -55℃~+110℃ | |
| Output Type | Phototransistor | |
| Input type | DC | |
| Isolation Voltage(Vrms) | 3.75kV | |
| Features | - |
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 3000 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Introduction
TLP188 consists of phototransistors optically coupled to an infrared LED. The TLP188 is housed in the very small and thin SO6(4pin) package and that guarantees high temperature operation (Ta = 110 °C max). With the high breakdown voltage between the collector and emitter (VCEO = 350 V), TLP188 is suitable for use in programmable logic controllers (PLCs), and home appliances, include air conditioners.
Features
- Collector-emitter voltage: 350 V (min)
- Current transfer ratio: 50 % (min) Rank GB: 100 % (min)
- Isolation voltage: 3750 Vrms (min)
- Operating temperature: -55 to 110 °C
- Safety standards UL-recognized: UL 1577, File No.E67349 cUL-recognized: CSA Component Acceptance Service No.5A File No.E67349 VDE-approved: EN 60747-5-5, EN 62368-1 CQC-approved: GB4943.1, GB8898 Japan and Thailand Factory For safe use only at altitudes below 2000 m
Applications
- Programmable Logic Controllers (PLCs)
- Air Conditioner Inverters
C7527491 EasyEDA Library
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8541490000 |
| USHTS | 8541491010 |
| TARIC | 8541490000 |
| CAHTS | 8541490090 |
| BRHTS | 85414900 |
| INHTS | 85414900 |
| MXHTS | 8541.40.02 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8541490000 |
| USHTS | 8541491010 |
| TARIC | 8541490000 |
| Type | Details |
|---|---|
| CAHTS | 8541490090 |
| BRHTS | 85414900 |
| INHTS | 85414900 |
| MXHTS | 8541.40.02 |



