hanxia HX KFC-V-305K
| Manufacturer | hanxiaAsian Brands |
| MPN | HX KFC-V-305K |
| LCSC Part # | C7527483 |
| Packaging | SMD |
| Customer # | |
| Key Attributes | SWITCH LIMIT SPST 500mA 16V |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Switches/Limit Switches | |
| Manufacturer | hanxia | |
| Packaging | SMD | |
| Length | 8.2mm | |
| Termination Style | SMD(SMT) Tab | |
| Width | 4mm | |
| Operating Temperature | -30℃~+85℃ | |
| Voltage Rating | 3V | |
| Current Rating | 10mA;- | |
| Actuator Style | Round Plunger | |
| Operating Life | 20,000 cycles | |
| Circuit | SPST | |
| Voltage Rating (AC) | - | |
| Switch Height | 1.9mm |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 5 |
| Multiple | 5 |
| Standard Packaging | 3000 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
In-Stock: 1,690
1,690 In stock, ships now
Add to BOM List
| Qty | Unit Price | Total Amount |
|---|---|---|
| 5+ | $ 0.207$ 0.1035 | $ 0.52 |
| 50+ | $ 0.1615$ 0.0808 | $ 4.04 |
| 150+ | $ 0.142$ 0.0710 | $ 10.65 |
| 500+ | $ 0.1176$ 0.0588 | $ 29.40 |
| 3,000+ | $ 0.1068$ 0.0534 | $ 160.20 |
| 6,000+ | $ 0.1003$ 0.0502 | $ 301.20 |
Standard Packaging3000/Full Reel | ||
Better price for more quantity?
$
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Switches/Limit Switches | |
| Manufacturer | hanxia | |
| Packaging | SMD | |
| Length | 8.2mm | |
| Termination Style | SMD(SMT) Tab | |
| Width | 4mm | |
| Operating Temperature | -30℃~+85℃ | |
| Voltage Rating | 3V | |
| Current Rating | 10mA;- | |
| Actuator Style | Round Plunger | |
| Operating Life | 20,000 cycles | |
| Circuit | SPST | |
| Voltage Rating (AC) | - | |
| Switch Height | 1.9mm |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 5 |
| Multiple | 5 |
| Standard Packaging | 3000 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8536500090 |
| USHTS | 8536507000 |
| TARIC | 8536500300 |
| CAHTS | 8536501000 |
| BRHTS | 85365090 |
| INHTS | 85365090 |
| MXHTS | 8536.50.09 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8536500090 |
| USHTS | 8536507000 |
| TARIC | 8536500300 |
| Type | Details |
|---|---|
| CAHTS | 8536501000 |
| BRHTS | 85365090 |
| INHTS | 85365090 |
| MXHTS | 8536.50.09 |



