LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
5% OFF
hanxia HX 2.54-1P TPPT product image
  • HX 2.54-1P TPPT thumbnail 1
  • HX 2.54-1P TPPT thumbnail 2
  • HX 2.54-1P TPPT thumbnail 3
  • Pinout
  • Footprint
Images for reference only

hanxia HX 2.54-1P TPPT

Manufacturer
hanxiaAsian Brands
MPN
HX 2.54-1P TPPT
LCSC Part #
C7527457
Packaging
SMD,P=2.54mm
Customer #
Key Attributes
SWITCH SLIDE DIP SPST 25mA 24V
Datasheethanxia HX 2.54-1P TPPT
In-Stock: 1,661
1,661 In stock, ships now
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
QtyUnit PriceTotal Amount
1+$ 0.4376$ 0.4158$ 0.42
10+$ 0.3442$ 0.3270$ 3.27
30+$ 0.3032$ 0.2881$ 8.64
100+$ 0.2541$ 0.2414$ 24.14
500+$ 0.2311$ 0.2196$ 109.80
1,000+$ 0.218$ 0.2071$ 207.10
Standard Packaging1000/Full Reel
Better price for more quantity?
$

Products Specifications

All
TypeDescription
CategorySwitches/DIP Switches
Manufacturerhanxia
PackagingSMD,P=2.54mm
Voltage Rating24V
Number of Positions1
ColorBlack
Current Rating25mA
CircuitSPST
Operating Life2,000 cycles
TypeSlide, Recessed
Termination Style-
Operating Temperature-30℃~+85℃
Lead Pitch2.54mm