MYOUNG MY-2450-05-J
| Manufacturer |
MYOUNG
Asian Brands |
| Mfr. Part # | MY-2450-05-J |
| LCSC Part # | C7525439 |
| Package | SMD |
| Customer # | |
| Key Attributes | BATTERY CLIP COIN CR2450 SMD |
| Description | Battery Clip -25℃~+85℃ Nickel Phosphor Bronze CR2450 SMD Blade Type Power Connector Assemblies RoHS |
| Datasheet | |
| Custom Cables | Minimum Order One Piece |
Products Specifications
Show similar products (0) >| Type | Description | Select All |
|---|---|---|
| Category | Connectors, Interconnects/Blade Type Power Connectors/Blade Type Power Connector Assemblies | |
| Manufacturer | MYOUNG | |
| Package | SMD |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8536901100 |
| USHTS | 8536908585 |
| TARIC | 8536901000 |
| CAHTS | 8536900090 |
| BRHTS | 85369010 |
| INHTS | 85369010 |
| MXHTS | 8536.90.11 |
Related Resources
| Type | Link |
|---|---|
| Datasheet | |
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 5 |
| Multiple | 5 |
| Standard Packaging | 400 |
| Sales Unit | Piece |
LCSC offers a wide range of affordable custom cable solutions designed to meet diverse needs in electronics and electrical applications. Our cables comply with RoHS and UL standards, ensuring high quality and reliability. With extensive connectors in stock, we provide flexible service with no minimum order requirements, fast quotes, and short lead times—making your ordering process easy and efficient.
Learn more.
In-Stock:
355 
355
Available for Immediate Shipping
Add to BOM List (Project)
| Qty. | Unit Price | Ext. Price |
|---|---|---|
5+ | $ 0.1967 $ 0.1869 | $ 0.93 |
50+ | $ 0.1545 $ 0.1468 | $ 7.34 |
150+ | $ 0.1364 $ 0.1296 | $ 19.44 |
400+ | $ 0.1138 $ 0.1082 | $ 43.28 |
2,400+ | $ 0.1037 $ 0.0986 | $ 236.64 |
4,800+ | $ 0.0977 $ 0.0929 | $ 445.92 |
Standard Packaging 400/Full
Bag | ||
Better price for more quantity?
$