Tokmas L78M12ABDT(TOKMAS)
| Manufacturer | TokmasAsian Brands |
| MPN | L78M12ABDT(TOKMAS) |
| LCSC Part # | C7525416 |
| Packaging | TO-252-2(DPAK) |
| Customer # | |
| Key Attributes | 3 Terminal 1.5A Positive Voltage Regulators |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Power Management (PMIC)/Voltage Regulators - Linear, Low Drop Out (LDO) Regulators | |
| Manufacturer | Tokmas | |
| Packaging | TO-252-2(DPAK) | |
| Output Voltage | 12V | |
| Number of Outputs | 1 | |
| Operating Temperature | -40℃~+125℃ | |
| Supply Current (Iq) | 5.1mA | |
| Output Configuration | Positive | |
| Output Current | 1.5A | |
| Operating Voltage | 35V | |
| Output Type | Fixed | |
| Features | Thermal shutdown;Short Circuit Protection |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 5 |
| Multiple | 5 |
| Standard Packaging | 2500 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Features
AI Translation
- Output current up to 1.5A
- 5V;6V;8V;9V;10V;12V;15V;18V;24V output voltage available
- Thermal overload protection
- Short circuit protection
- Output transistor SOA protection
In-Stock: 1,665
1,665 In stock, ships now
Add to BOM List
| Qty | Unit Price | Total Amount |
|---|---|---|
| 5+ | $ 0.1255 | $ 0.63 |
| 50+ | $ 0.0986 | $ 4.93 |
| 150+ | $ 0.0851 | $ 12.77 |
| 500+ | $ 0.075 | $ 37.50 |
| 2,500+ | $ 0.0669 | $ 167.25 |
| 5,000+ | $ 0.0629 | $ 314.50 |
Standard Packaging2500/Full Reel | ||
Better price for more quantity?
$
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Power Management (PMIC)/Voltage Regulators - Linear, Low Drop Out (LDO) Regulators | |
| Manufacturer | Tokmas | |
| Packaging | TO-252-2(DPAK) | |
| Output Voltage | 12V | |
| Number of Outputs | 1 | |
| Operating Temperature | -40℃~+125℃ | |
| Supply Current (Iq) | 5.1mA | |
| Output Configuration | Positive | |
| Output Current | 1.5A | |
| Operating Voltage | 35V | |
| Output Type | Fixed | |
| Features | Thermal shutdown;Short Circuit Protection |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 5 |
| Multiple | 5 |
| Standard Packaging | 2500 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Features
AI Translation
- Output current up to 1.5A
- 5V;6V;8V;9V;10V;12V;15V;18V;24V output voltage available
- Thermal overload protection
- Short circuit protection
- Output transistor SOA protection
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| Type | Details |
|---|---|
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |



