VBsemi Elec PMV31XN-VB
| Manufacturer | VBsemi ElecAsian Brands |
| MPN | PMV31XN-VB |
| LCSC Part # | C7525086 |
| Packaging | SOT-23(TO-236) |
| Customer # | |
| Key Attributes | MOSFET N-CH 20V 6A SOT-23(TO-236) |
| Datasheet | VBsemi Elec PMV31XN-VB |
| Alternative Parts | 20 |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Transistors/FETs, MOSFETs/Single FETs, MOSFETs | |
| Manufacturer | VBsemi Elec | |
| Packaging | SOT-23(TO-236) | |
| Operating Temperature | -55℃~+150℃ | |
| Drain to Source Voltage | 20V | |
| Output Capacitance(Coss) | 105pF | |
| Current - Continuous Drain(Id) | 6A | |
| Gate Threshold Voltage (Vgs(th)) | 1V | |
| Pd - Power Dissipation | 1.25W | |
| Reverse Transfer Capacitance (Crss@Vds) | 55pF | |
| RDS(on) | 22mΩ@4.5V;28mΩ@2.5V;39mΩ@1.8V | |
| Number | 1 N-channel | |
| Input Capacitance(Ciss) | 865pF | |
| Gate Charge(Qg) | 12nC@5V | |
| Type | N-Channel |
| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Transistors/FETs, MOSFETs/Single FETs, MOSFETs | |
| Manufacturer | VBsemi Elec | |
| Packaging | SOT-23(TO-236) | |
| Operating Temperature | -55℃~+150℃ | |
| Drain to Source Voltage | 20V | |
| Output Capacitance(Coss) | 105pF | |
| Current - Continuous Drain(Id) | 6A | |
| Gate Threshold Voltage (Vgs(th)) | 1V |
| Type | Description | |
|---|---|---|
| Pd - Power Dissipation | 1.25W | |
| Reverse Transfer Capacitance (Crss@Vds) | 55pF | |
| RDS(on) | 22mΩ@4.5V;28mΩ@2.5V;39mΩ@1.8V | |
| Number | 1 N-channel | |
| Input Capacitance(Ciss) | 865pF | |
| Gate Charge(Qg) | 12nC@5V | |
| Type | N-Channel |
Help & FeedbackShow similar products (0) >
Features
AI Translation
- Halogen-free per IEC 61249-2-21
- Trench power MOSFET
- 100% gate resistance (Rg) tested
- RoHS compliant per directive 2002/95/EC
Applications
AI Translation
- DC/DC converter
- Load switch for portable applications
Every Order Guarantee
100% Authentic · 30-Day Return or Replacement
In-Stock: 90
90 In stock, ships now
Minimum: 10Multiple: 10Sales Unit: Piece
Add to BOM List
| Qty | Unit Price | Total Amount |
|---|---|---|
| 10+ | $ 0.0739$ 0.0703 | $ 0.70 |
| 100+ | $ 0.0599$ 0.0570 | $ 5.70 |
| 300+ | $ 0.0529$ 0.0503 | $ 15.09 |
| 3,000+ | $ 0.0476$ 0.0453 | $ 135.90 |
| 6,000+ | $ 0.0434$ 0.0413 | $ 247.80 |
| 9,000+ | $ 0.0413$ 0.0393 | $ 353.70 |
Standard Packaging3000/Full Reel | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Transistors/FETs, MOSFETs/Single FETs, MOSFETs | |
| Manufacturer | VBsemi Elec | |
| Packaging | SOT-23(TO-236) | |
| Operating Temperature | -55℃~+150℃ | |
| Drain to Source Voltage | 20V | |
| Output Capacitance(Coss) | 105pF | |
| Current - Continuous Drain(Id) | 6A | |
| Gate Threshold Voltage (Vgs(th)) | 1V | |
| Pd - Power Dissipation | 1.25W | |
| Reverse Transfer Capacitance (Crss@Vds) | 55pF | |
| RDS(on) | 22mΩ@4.5V;28mΩ@2.5V;39mΩ@1.8V | |
| Number | 1 N-channel | |
| Input Capacitance(Ciss) | 865pF | |
| Gate Charge(Qg) | 12nC@5V | |
| Type | N-Channel |
| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Transistors/FETs, MOSFETs/Single FETs, MOSFETs | |
| Manufacturer | VBsemi Elec | |
| Packaging | SOT-23(TO-236) | |
| Operating Temperature | -55℃~+150℃ | |
| Drain to Source Voltage | 20V | |
| Output Capacitance(Coss) | 105pF | |
| Current - Continuous Drain(Id) | 6A | |
| Gate Threshold Voltage (Vgs(th)) | 1V |
| Type | Description | |
|---|---|---|
| Pd - Power Dissipation | 1.25W | |
| Reverse Transfer Capacitance (Crss@Vds) | 55pF | |
| RDS(on) | 22mΩ@4.5V;28mΩ@2.5V;39mΩ@1.8V | |
| Number | 1 N-channel | |
| Input Capacitance(Ciss) | 865pF | |
| Gate Charge(Qg) | 12nC@5V | |
| Type | N-Channel |
Help & FeedbackShow similar products (0) >
Features
AI Translation
- Halogen-free per IEC 61249-2-21
- Trench power MOSFET
- 100% gate resistance (Rg) tested
- RoHS compliant per directive 2002/95/EC
Applications
AI Translation
- DC/DC converter
- Load switch for portable applications
C7525086 EasyEDA Library
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | ROHS Compliant |
| ECCN | EAR99 |
| CNHTS | 8541290000 |
| USHTS | 8541290095 |
| TARIC | 8541290000 |
| CAHTS | 8541290000 |
| BRHTS | 85412910 |
| INHTS | 85412900 |
| MXHTS | 8541.29.99 |
| Type | Details |
|---|---|
| RoHS | ROHS Compliant |
| ECCN | EAR99 |
| CNHTS | 8541290000 |
| USHTS | 8541290095 |
| TARIC | 8541290000 |
| Type | Details |
|---|---|
| CAHTS | 8541290000 |
| BRHTS | 85412910 |
| INHTS | 85412900 |
| MXHTS | 8541.29.99 |
Alternative Parts
| MPN | Manufacturer | Packaging | Availability | Unit Price | ||
|---|---|---|---|---|---|---|
| APM2300AAC-TRG-VB | VBsemi Elec | SOT-23(TO-236) | 100 | $0.0788 $0.0829 | ||
| AM2332N-T1-PF-VB | VBsemi Elec | SOT-23(TO-236) | 50 | $0.0557 $0.0655 | ||
| XP151A03A7MR-VB | VBsemi Elec | SOT-23(TO-236) | 50 | $0.0557 $0.0655 | ||
| ST3414S23RG-VB | VBsemi Elec | SOT-23(TO-236) | 50 | $0.0557 $0.0655 | ||
| RQK0204TGDQATL-E-VB | VBsemi Elec | SOT-23(TO-236) | 50 | $0.0557 $0.0655 | ||
| STS2308A-VB | VBsemi Elec | SOT-23(TO-236) | 50 | $0.0557 $0.0655 | ||
| APM2302AAC-TRL-VB | VBsemi Elec | SOT-23(TO-236) | 40 | $0.0782 $0.0823 | ||
| NTR3161NT1G-VB | VBsemi Elec | SOT-23(TO-236) | 40 | $0.0557 $0.0655 | ||
| IRLML2402TRPBF-VB | VBsemi Elec | SOT-23(TO-236) | 20 | $0.0557 $0.0655 | ||
| AO3430-VB | VBsemi Elec | SOT-23(TO-236) | 20 | $0.0589 $0.0692 | ||
| IM2113G-VB | VBsemi Elec | SOT-23(TO-236) | 20 | $0.0557 $0.0655 | ||
| SSS2302-VB | VBsemi Elec | SOT-23(TO-236) | 20 | $0.0580 $0.0682 | ||
| STN2302S-TRG-VB | VBsemi Elec | SOT-23(TO-236) | 10 | $0.0557 $0.0655 | ||
| RU205B-VB | VBsemi Elec | SOT-23(TO-236) | 300 | $ 0.0717 | ||
| 2SK2910-VB | VBsemi Elec | SOT-23(TO-236) | 100 | $0.0557 $0.0655 | ||
| AP2312GN-VB | VBsemi Elec | SOT-23(TO-236) | 70 | $0.0585 $0.0688 | ||
| HM2300B-VB | VBsemi Elec | SOT-23(TO-236) | 50 | $0.0590 $0.0694 | ||
| AP2304N-VB | VBsemi Elec | SOT-23(TO-236) | 50 | $0.0578 $0.068 | ||
| AFN3416S23RG-VB | VBsemi Elec | SOT-23(TO-236) | 50 | $0.0557 $0.0655 | ||
| TN0200K-T1-E3-VB | VBsemi Elec | SOT-23(TO-236) | 20 | $0.0733 $0.0771 |



