VBsemi Elec IRF2805SPBF-VB
| Manufacturer | VBsemi ElecAsian Brands |
| MPN | IRF2805SPBF-VB |
| LCSC Part # | C7524957 |
| Packaging | TO-263(D2PAK) |
| Customer # | |
| Key Attributes | MOSFET N-CH 60V 210A TO-263(D2PAK) |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Transistors/FETs, MOSFETs/Single FETs, MOSFETs | |
| Manufacturer | VBsemi Elec | |
| Packaging | TO-263(D2PAK) | |
| Drain to Source Voltage | 60V | |
| Current - Continuous Drain(Id) | 210A | |
| Operating Temperature - | -55℃~+175℃ | |
| Gate Threshold Voltage (Vgs(th)) | 4V | |
| Pd - Power Dissipation | - | |
| Reverse Transfer Capacitance (Crss@Vds) | 810pF | |
| RDS(on) | 2.8mΩ@10V | |
| Number | 1 N-channel | |
| Input Capacitance(Ciss) | 9.125nF | |
| Gate Charge(Qg) | 184nC@10V | |
| Type | N-Channel |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 50 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Features
AI Translation
- Halogen-free per IEC 61249-2-21
- Trench power MOSFET
- Low thermal resistance package
- 100% tested for gate resistance (Rg) and unclamped inductive switching (UIS)
- RoHS compliant per directive 2002/95/EC
Applications
AI Translation
- Server and telecom power supplies
- Switching mode power supplies (SMPS)
- Power factor correction (PFC)
- Lighting
- High intensity discharge (HID)
- Fluorescent lamp ballast lighting
- Industrial
In-Stock: 50
50 In stock, ships now
Add to BOM List
| Qty | Unit Price | Total Amount |
|---|---|---|
| 1+ | $ 1.4265$ 1.3552 | $ 1.36 |
| 10+ | $ 1.1821$ 1.1230 | $ 11.23 |
| 50+ | $ 1.033$ 0.9814 | $ 49.07 |
| 100+ | $ 0.8808$ 0.8368 | $ 83.68 |
| 500+ | $ 0.8132$ 0.7726 | $ 386.30 |
| 1,000+ | $ 0.784$ 0.7448 | $ 744.80 |
Standard Packaging50/Full Tube | ||
Better price for more quantity?
$
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Transistors/FETs, MOSFETs/Single FETs, MOSFETs | |
| Manufacturer | VBsemi Elec | |
| Packaging | TO-263(D2PAK) | |
| Drain to Source Voltage | 60V | |
| Current - Continuous Drain(Id) | 210A | |
| Operating Temperature - | -55℃~+175℃ | |
| Gate Threshold Voltage (Vgs(th)) | 4V | |
| Pd - Power Dissipation | - | |
| Reverse Transfer Capacitance (Crss@Vds) | 810pF | |
| RDS(on) | 2.8mΩ@10V | |
| Number | 1 N-channel | |
| Input Capacitance(Ciss) | 9.125nF | |
| Gate Charge(Qg) | 184nC@10V | |
| Type | N-Channel |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 50 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Features
AI Translation
- Halogen-free per IEC 61249-2-21
- Trench power MOSFET
- Low thermal resistance package
- 100% tested for gate resistance (Rg) and unclamped inductive switching (UIS)
- RoHS compliant per directive 2002/95/EC
Applications
AI Translation
- Server and telecom power supplies
- Switching mode power supplies (SMPS)
- Power factor correction (PFC)
- Lighting
- High intensity discharge (HID)
- Fluorescent lamp ballast lighting
- Industrial
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8541290000 |
| USHTS | 8541290095 |
| TARIC | 8541290000 |
| CAHTS | 8541290000 |
| BRHTS | 85412910 |
| INHTS | 85412900 |
| MXHTS | 8541.29.99 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8541290000 |
| USHTS | 8541290095 |
| TARIC | 8541290000 |
| Type | Details |
|---|---|
| CAHTS | 8541290000 |
| BRHTS | 85412910 |
| INHTS | 85412900 |
| MXHTS | 8541.29.99 |



