VBsemi Elec BSC030P03NS3 G-VB
| Manufacturer | VBsemi ElecAsian Brands |
| MPN | BSC030P03NS3 G-VB |
| LCSC Part # | C7524921 |
| Packaging | DFN5x6-8 |
| Customer # | |
| Key Attributes | MOSFET P-CH 30V 31.6A DFN5x6-8 |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Transistors/FETs, MOSFETs/Single FETs, MOSFETs | |
| Manufacturer | VBsemi Elec | |
| Packaging | DFN5x6-8 | |
| Drain to Source Voltage | 30V | |
| Output Capacitance(Coss) | 1.215nF | |
| Current - Continuous Drain(Id) | 31.6A | |
| Operating Temperature - | -55℃~+150℃ | |
| Gate Threshold Voltage (Vgs(th)) | 1V | |
| Pd - Power Dissipation | 66.6W | |
| Reverse Transfer Capacitance (Crss@Vds) | 1.125nF | |
| RDS(on) | 3.2mΩ | |
| Number | 1 P-Channel | |
| Input Capacitance(Ciss) | 8.65nF | |
| Gate Charge(Qg) | 78nC@15V | |
| Vgs | ±20V | |
| Type | P-Channel |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 5000 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Features
AI Translation
- Halogen-free
- Trench power MOSFET
- 100% gate resistance (Rg) tested
- RoHS compliant
Applications
AI Translation
- Laptop
- Load Switch
In-Stock: 50
50 In stock, ships now
Add to BOM List
| Qty | Unit Price | Total Amount |
|---|---|---|
| 1+ | $ 0.8811 | $ 0.88 |
| 10+ | $ 0.8616 | $ 8.62 |
| 30+ | $ 0.8485 | $ 25.46 |
| 100+ | $ 0.8355 | $ 83.55 |
Standard Packaging5000/Full Reel | ||
Better price for more quantity?
$
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Transistors/FETs, MOSFETs/Single FETs, MOSFETs | |
| Manufacturer | VBsemi Elec | |
| Packaging | DFN5x6-8 | |
| Drain to Source Voltage | 30V | |
| Output Capacitance(Coss) | 1.215nF | |
| Current - Continuous Drain(Id) | 31.6A | |
| Operating Temperature - | -55℃~+150℃ | |
| Gate Threshold Voltage (Vgs(th)) | 1V | |
| Pd - Power Dissipation | 66.6W | |
| Reverse Transfer Capacitance (Crss@Vds) | 1.125nF | |
| RDS(on) | 3.2mΩ | |
| Number | 1 P-Channel | |
| Input Capacitance(Ciss) | 8.65nF | |
| Gate Charge(Qg) | 78nC@15V | |
| Vgs | ±20V | |
| Type | P-Channel |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 5000 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Features
AI Translation
- Halogen-free
- Trench power MOSFET
- 100% gate resistance (Rg) tested
- RoHS compliant
Applications
AI Translation
- Laptop
- Load Switch
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8541290000 |
| USHTS | 8541290095 |
| TARIC | 8541290000 |
| CAHTS | 8541290000 |
| BRHTS | 85412910 |
| INHTS | 85412900 |
| MXHTS | 8541.29.99 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8541290000 |
| USHTS | 8541290095 |
| TARIC | 8541290000 |
| Type | Details |
|---|---|
| CAHTS | 8541290000 |
| BRHTS | 85412910 |
| INHTS | 85412900 |
| MXHTS | 8541.29.99 |



