muRata LQW18AS5N1G00D
| Manufacturer | |
| Mfr. Part # | LQW18AS5N1G00D |
| LCSC Part # | C7522751 |
| Package | 0603 |
| Customer # | |
| Key Attributes | FIXED IND 5.1nH 0603 |
| Description | 700mA 5.1nH ±2% 140mΩ 0603 Fixed Inductors RoHS |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | Select All |
|---|---|---|
| Category | Passives/Inductors, Coils, Chokes/Fixed Inductors | |
| Manufacturer | muRata | |
| Package | 0603 |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8504500000 |
| USHTS | 8504508000 |
| TARIC | 8504500010 |
| CAHTS | 8504500000 |
| BRHTS | 85045000 |
| INHTS | 85045010 |
| MXHTS | 8504.50.01 |
Related Resources
| Type | Link |
|---|---|
| Datasheet | |
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 5 |
| Multiple | 5 |
| Standard Packaging | 4000 |
| Sales Unit | Piece |
In-Stock:
715
715
Available for Immediate Shipping
Add to BOM List
| Qty. | Unit Price | Ext. Price |
|---|---|---|
5+ | $ 0.094 | $ 0.47 |
50+ | $ 0.0752 | $ 3.76 |
150+ | $ 0.0658 | $ 9.87 |
500+ | $ 0.0588 | $ 29.40 |
2,500+ | $ 0.0532 | $ 133.00 |
4,000+ | $ 0.0504 | $ 201.60 |
Standard Packaging 4000/Full
Reel | ||
Better price for more quantity?
$