muRata LQW18ANR15G0ZD
| Manufacturer | |
| MPN | LQW18ANR15G0ZD |
| LCSC Part # | C7522312 |
| Packaging | 0603 |
| Customer # | |
| Key Attributes | FIXED IND 0.15uH 0603 |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Passives/Inductors, Coils, Chokes/Fixed Inductors | |
| Manufacturer | muRata | |
| Packaging | 0603 | |
| Current Rating | 160mA | |
| Inductance | 150nH | |
| Frequency - Self Resonant | 1.4GHz | |
| Tolerance | ±2% | |
| DC Resistance(DCR) | 1.5Ω | |
| Type | Wire-wound chip inductor | |
| Ratings | AEC-Q200 | |
| Q @ Frequency | 32@150MHz |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 5 |
| Multiple | 5 |
| Standard Packaging | 4000 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
In-Stock: 3,445
3,445 In stock, ships now
Add to BOM List
| Qty | Unit Price | Total Amount |
|---|---|---|
| 5+ | $ 0.1253 | $ 0.63 |
| 50+ | $ 0.1032 | $ 5.16 |
| 150+ | $ 0.0921 | $ 13.82 |
| 500+ | $ 0.0838 | $ 41.90 |
| 2,500+ | $ 0.0772 | $ 193.00 |
| 4,000+ | $ 0.0738 | $ 295.20 |
Standard Packaging4000/Full Reel | ||
Better price for more quantity?
$
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Passives/Inductors, Coils, Chokes/Fixed Inductors | |
| Manufacturer | muRata | |
| Packaging | 0603 | |
| Current Rating | 160mA | |
| Inductance | 150nH | |
| Frequency - Self Resonant | 1.4GHz | |
| Tolerance | ±2% | |
| DC Resistance(DCR) | 1.5Ω | |
| Type | Wire-wound chip inductor | |
| Ratings | AEC-Q200 | |
| Q @ Frequency | 32@150MHz |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 5 |
| Multiple | 5 |
| Standard Packaging | 4000 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8504500000 |
| USHTS | 8504508000 |
| TARIC | 8504500010 |
| CAHTS | 8504500000 |
| BRHTS | 85045000 |
| INHTS | 85045010 |
| MXHTS | 8504.50.01 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8504500000 |
| USHTS | 8504508000 |
| TARIC | 8504500010 |
| Type | Details |
|---|---|
| CAHTS | 8504500000 |
| BRHTS | 85045000 |
| INHTS | 85045010 |
| MXHTS | 8504.50.01 |



