LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
ST VIPER12ASTR-E product image
  • VIPER12ASTR-E thumbnail 1
  • VIPER12ASTR-E thumbnail 2
  • VIPER12ASTR-E thumbnail 3
  • Pinout Diagram
  • Footprint Diagram
Images for reference only

ST VIPER12ASTR-ERoHS

Manufacturer
MPN
VIPER12ASTR-E
LCSC Part #
C7522
Packaging
SO-8
Customer #
Key Attributes
Low power offline switched-mode power supply primary switcher
Datasheetpdf iconST VIPER12ASTR-E
In-Stock: 27,529
27,529 In stock, ships now
Add to BOM List
QtyUnit PriceTotal Amount
1+$ 0.5517$ 0.55
10+$ 0.4404$ 4.40
30+$ 0.392$ 11.76
100+$ 0.3323$ 33.23
500+$ 0.2839$ 141.95
1,000+$ 0.2678$ 267.80
Standard Packaging2500/Full Reel
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryIntegrated Circuits (ICs)/Power Management (PMIC)/AC DC Converters, Offline Switchers
ManufacturerST
PackagingSO-8
Operating Temperature-40℃~+150℃
Output Current-
Frequency - Switching60kHz
Pd - Power Dissipation-
Voltage - Supply9V~38V
Voltage - Breakdown730V
TopologyFlyback
FeaturesHigh voltage direct start;Light load efficient mode;Under-voltage lockout;Hiccup current limiting;Over Voltage Protection;Overtemperature protection (OTP);Over Current Protection;Under Voltage Protection
Output Voltage-
Duty Cycle(Max)-
Working ModePWM Modulation
Feedback SystemSecondary-Side Feedback

Additional Information

TypeDetails
Minimum1
Multiple1
Standard Packaging2500
Sales UnitPiece

Introduction

AI Translation

The VIPER12A combines a dedicated current mode PWM controller with a high voltage power MOSFET on the same silicon chip. Typical applications cover off line power supplies for battery charger adapters, standby power supplies for TV or monitors, auxiliary supplies for motor control, etc. The internal control circuit offers the following benefits: Large input voltage range on the VDD pin accommodates changes in auxiliary supply voltage (This feature is well adapted to battery charger adapter configurations), automatic burst mode in low load condition and overvoltage protection in HICCUP mode.

Features

AI Translation
  • Fixed 60 kHz switching frequency
  • 9 V to 38 V wide range VDD voltage
  • Current mode control
  • Auxiliary undervoltage lockout with hysteresis
  • High voltage start-up current source
  • Overtemperature, overcurrent and overvoltage protection with auto-restart
  • Typical power capability:
    • European (195 - 265 Vac) 8 W for SO-8, 13 W for DIP-8
    • European (85 - 265 Vac) 5 W for SO-8, 8 W for DIP-8

Applications

AI Translation
  • Off line power supplies for battery charger adapters
  • Standby power supplies for TV or monitors
  • Auxiliary supplies for motor control