muRata LQG15HH2N4B02D
| Manufacturer | |
| MPN | LQG15HH2N4B02D |
| LCSC Part # | C7515007 |
| Packaging | 0402 |
| Customer # | |
| Key Attributes | 850mA 2.4nH 110mΩ Multilayer inductor 0402 Fixed Inductors RoHS |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Passives/Inductors, Coils, Chokes/Fixed Inductors | |
| Manufacturer | muRata | |
| Packaging | 0402 | |
| Current Rating | 850mA | |
| Inductance | 2.4nH | |
| Frequency - Self Resonant | 6GHz | |
| DC Resistance(DCR) | 110mΩ | |
| Type | Multilayer inductor | |
| Q @ Frequency | 8@100MHz |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 10 |
| Multiple | 10 |
| Standard Packaging | 10000 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
In-Stock: 4,510
4,510 In stock, ships now
Add to BOM List
| Qty | Unit Price | Total Amount |
|---|---|---|
| 10+ | $ 0.0712$ 0.0299 | $ 0.30 |
| 100+ | $ 0.057$ 0.0240 | $ 2.40 |
| 300+ | $ 0.0499$ 0.0210 | $ 6.30 |
| 1,000+ | $ 0.0445$ 0.0187 | $ 18.70 |
| 5,000+ | $ 0.0403$ 0.0170 | $ 85.00 |
| 10,000+ | $ 0.0381$ 0.0160 | $ 160.00 |
Standard Packaging10000/Full Reel | ||
Better price for more quantity?
$
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Passives/Inductors, Coils, Chokes/Fixed Inductors | |
| Manufacturer | muRata | |
| Packaging | 0402 | |
| Current Rating | 850mA | |
| Inductance | 2.4nH | |
| Frequency - Self Resonant | 6GHz | |
| DC Resistance(DCR) | 110mΩ | |
| Type | Multilayer inductor | |
| Q @ Frequency | 8@100MHz |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 10 |
| Multiple | 10 |
| Standard Packaging | 10000 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8504500000 |
| USHTS | 8504508000 |
| TARIC | 8504500010 |
| CAHTS | 8504500000 |
| BRHTS | 85045000 |
| INHTS | 85045010 |
| MXHTS | 8504.50.01 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8504500000 |
| USHTS | 8504508000 |
| TARIC | 8504500010 |
| Type | Details |
|---|---|
| CAHTS | 8504500000 |
| BRHTS | 85045000 |
| INHTS | 85045010 |
| MXHTS | 8504.50.01 |



