UTC UC3842BP
| Manufacturer | UTCAsian Brands |
| MPN | UC3842BP |
| LCSC Part # | C7509609 |
| Packaging | SOP-8 |
| Customer # | |
| Key Attributes | High Performance Fixed Frequency Current Mode Controller |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Power Management (PMIC)/Voltage Regulators - DC DC Switching Regulators | |
| Manufacturer | UTC | |
| Packaging | SOP-8 | |
| Operating Temperature | 0℃~+70℃ | |
| Function | - | |
| Frequency - Switching | 46kHz~60kHz | |
| Number of Outputs | 1 | |
| Features | Cycle-by-cycle current limiting;External compensation | |
| Output Type | Fixed | |
| Topology | Flyback | |
| Operating Voltage | 12V~25V | |
| Switch tube (built-in/external) | External | |
| Output Voltage | 5V | |
| Output Current | 1A | |
| Quiescent Current | 12mA |
Additional Information
| Type | Details |
|---|---|
| Minimum | 5 |
| Multiple | 5 |
| Standard Packaging | 2500 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Introduction
The UTC UC3842B/3843B are high performance fixed frequency current mode controllers that specifically designed for Off-Line and DC to DC converter applications with minimal external parts count. The differences between UC3842B and UC3843B are the under-voltage lockout thresholds. The UC3842B ideally suited to off-line applications with UVLO thresholds of 16 V (ON) and 10 V (OFF), and UC3843B has UVLO thresholds of 8.4 V (ON) and 7.6 V (OFF) for lower voltage applications.
Features
- Operation output switching frequency up to 500 kHz
- Automatic feed forward compensation
- Latching PWM for cycle-by-cycle current limiting
- High current totem pole output
- Internally trimmed reference with under voltage lockout
- UVLO with hysteresis
- Low startup and operating current
| Qty | Unit Price | Total Amount |
|---|---|---|
| 5+ | $ 0.2299 | $ 1.15 |
| 50+ | $ 0.1782 | $ 8.91 |
| 150+ | $ 0.1561 | $ 23.42 |
| 500+ | $ 0.1284 | $ 64.20 |
| 2,500+ | $ 0.1161 | $ 290.25 |
| 5,000+ | $ 0.1087 | $ 543.50 |
Standard Packaging2500/Full Reel | ||
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Power Management (PMIC)/Voltage Regulators - DC DC Switching Regulators | |
| Manufacturer | UTC | |
| Packaging | SOP-8 | |
| Operating Temperature | 0℃~+70℃ | |
| Function | - | |
| Frequency - Switching | 46kHz~60kHz | |
| Number of Outputs | 1 | |
| Features | Cycle-by-cycle current limiting;External compensation | |
| Output Type | Fixed | |
| Topology | Flyback | |
| Operating Voltage | 12V~25V | |
| Switch tube (built-in/external) | External | |
| Output Voltage | 5V | |
| Output Current | 1A | |
| Quiescent Current | 12mA |
Additional Information
| Type | Details |
|---|---|
| Minimum | 5 |
| Multiple | 5 |
| Standard Packaging | 2500 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Introduction
The UTC UC3842B/3843B are high performance fixed frequency current mode controllers that specifically designed for Off-Line and DC to DC converter applications with minimal external parts count. The differences between UC3842B and UC3843B are the under-voltage lockout thresholds. The UC3842B ideally suited to off-line applications with UVLO thresholds of 16 V (ON) and 10 V (OFF), and UC3843B has UVLO thresholds of 8.4 V (ON) and 7.6 V (OFF) for lower voltage applications.
Features
- Operation output switching frequency up to 500 kHz
- Automatic feed forward compensation
- Latching PWM for cycle-by-cycle current limiting
- High current totem pole output
- Internally trimmed reference with under voltage lockout
- UVLO with hysteresis
- Low startup and operating current
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| Type | Details |
|---|---|
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |



