Nexperia PUMD3-QX
| Manufacturer | |
| MPN | PUMD3-QX |
| LCSC Part # | C7509026 |
| Packaging | SOT-363 |
| Customer # | |
| Key Attributes | 50 V, 100 mA NPN/PNP resistor-equipped double transistor |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Transistors/Bipolar (BJT)/Bipolar Transistor Arrays, Pre-Biased | |
| Manufacturer | Nexperia | |
| Packaging | SOT-363 | |
| Current - Collector Cutoff | 100nA | |
| DC Current Gain | 30 | |
| Emitter-Base Voltage VEBO | 10V | |
| Vce Saturation(VCE(sat)) | 100mV | |
| type | NPN+PNP | |
| Number | 1 NPN Pre-Biased, 1 PNP Pre-Biased | |
| Resistor Ratio | 1 | |
| Pd - Power Dissipation | 300mW | |
| Voltage - Input(Max)(VI(off)) | 800mV@100uA,5V | |
| Current - Collector(Ic) | 100mA | |
| Input Voltage (VI(on)@Ic,Vce) | 2.5V | |
| Collector - Emitter Voltage VCEO | 50V | |
| Operating Temperature | -65℃~+150℃ |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 5 |
| Multiple | 5 |
| Standard Packaging | 3000 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Introduction
AI Translation
NPN/PNP Resistor- Equipped double Transistor (RET) in a very small SOT363 (SC- 88) Surface- Mounted Device (SMD) plastic package. NPN/NPN NPN/NPN complement: PUMH11- Q PNP/PNP complement: PUMB11- Q
Features
AI Translation
- 100 mA output current capability
- Built- in bias resistors
- Simplifies circuit design
- Reduces component count
- Reduces pick and place costs
- Qualified according to AEC- Q101 and recommended for use in automotive applications
Applications
AI Translation
- Digital application in automotive and industrial segments
- Cost-saving alternative for BC847-Q/BC857-Q series in digital applications
- Controlling IC inputs
- Switching loads
In-Stock: 13,005
13,005 In stock, ships now
Add to BOM List
| Qty | Unit Price | Total Amount |
|---|---|---|
| 5+ | $ 0.1127 | $ 0.56 |
| 50+ | $ 0.088 | $ 4.40 |
| 150+ | $ 0.0756 | $ 11.34 |
| 500+ | $ 0.0663 | $ 33.15 |
| 3,000+ | $ 0.0589 | $ 176.70 |
| 6,000+ | $ 0.0552 | $ 331.20 |
Standard Packaging3000/Full Reel | ||
Better price for more quantity?
$
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Transistors/Bipolar (BJT)/Bipolar Transistor Arrays, Pre-Biased | |
| Manufacturer | Nexperia | |
| Packaging | SOT-363 | |
| Current - Collector Cutoff | 100nA | |
| DC Current Gain | 30 | |
| Emitter-Base Voltage VEBO | 10V | |
| Vce Saturation(VCE(sat)) | 100mV | |
| type | NPN+PNP | |
| Number | 1 NPN Pre-Biased, 1 PNP Pre-Biased | |
| Resistor Ratio | 1 | |
| Pd - Power Dissipation | 300mW | |
| Voltage - Input(Max)(VI(off)) | 800mV@100uA,5V | |
| Current - Collector(Ic) | 100mA | |
| Input Voltage (VI(on)@Ic,Vce) | 2.5V | |
| Collector - Emitter Voltage VCEO | 50V | |
| Operating Temperature | -65℃~+150℃ |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 5 |
| Multiple | 5 |
| Standard Packaging | 3000 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Introduction
AI Translation
NPN/PNP Resistor- Equipped double Transistor (RET) in a very small SOT363 (SC- 88) Surface- Mounted Device (SMD) plastic package. NPN/NPN NPN/NPN complement: PUMH11- Q PNP/PNP complement: PUMB11- Q
Features
AI Translation
- 100 mA output current capability
- Built- in bias resistors
- Simplifies circuit design
- Reduces component count
- Reduces pick and place costs
- Qualified according to AEC- Q101 and recommended for use in automotive applications
Applications
AI Translation
- Digital application in automotive and industrial segments
- Cost-saving alternative for BC847-Q/BC857-Q series in digital applications
- Controlling IC inputs
- Switching loads
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8541600000 |
| USHTS | 8541600080 |
| TARIC | 8541600000 |
| CAHTS | 8541600010 |
| BRHTS | 85416010 |
| INHTS | 85416000 |
| MXHTS | 8541.60.01 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8541600000 |
| USHTS | 8541600080 |
| TARIC | 8541600000 |
| Type | Details |
|---|---|
| CAHTS | 8541600010 |
| BRHTS | 85416010 |
| INHTS | 85416000 |
| MXHTS | 8541.60.01 |



