LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
Nexperia PMEG2010BELD-QYL product image
Images for reference only

Nexperia PMEG2010BELD-QYLRoHS

Manufacturer
MPN
PMEG2010BELD-QYL
LCSC Part #
C7508867
Packaging
DFN1006-2
Customer #
Key Attributes
ESD DFN1006-2 Single Diodes RoHS
Datasheetpdf iconNexperia PMEG2010BELD-QYL
In-Stock: 78
78 In stock, ships now
Add to BOM List
QtyUnit PriceTotal Amount
1+$ 0.3424$ 0.34
10+$ 0.3343$ 3.34
30+$ 0.3294$ 9.88
100+$ 0.3246$ 32.46
Standard Packaging10000/Full Reel
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryDiscrete Semiconductors/Diodes/Rectifiers/Single Diodes
ManufacturerNexperia
PackagingDFN1006-2
level of protection-
Junction Capacitance-
Operating Temperature-
Number of Channels-
Reverse Leakage Current (Ir)50uA
Polarity-
Reverse Stand-Off Voltage (Vrwm)-
typeESD

Additional Information

TypeDetails
Minimum1
Multiple1
Standard Packaging10000
Sales UnitPiece

Introduction

AI Translation

Planar Maximum Efficiency General Application (MEGA) Schottky barrier rectifier with an integrated guard ring for stress protection, encapsulated in a leadless ultra small DFN1006D-2 (SOD882D) Surface-Mounted Device (SMD) plastic package with visible and solderable side pads.

Features

AI Translation
  • Average forward current: lF(AV) ≤ 1 A
  • Reverse voltage: VR ≤ 20 V
  • Low forward voltage VF ≤ 490 mV
  • Qualified according to AEC-Q101 and recommended for use in automotive applications
  • Ultra small and leadless SMD plastic package
  • Solderable side pads
  • Package height typ. 0.37 mm

Applications

AI Translation
  • Low voltage rectification
  • High efficiency DC-to-DC conversion
  • Switch mode power supply
  • Reverse polarity protection
  • Low power consumption applications
  • Ultra high-speed switching
  • LED backlight for mobile application