LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
Nexperia PESD24VL1BA-QX product image
Images for reference only

Nexperia PESD24VL1BA-QXRoHS

Manufacturer
MPN
PESD24VL1BA-QX
LCSC Part #
C7508751
Packaging
SOT-23
Customer #
Key Attributes
SOT-23 TVS Diodes RoHS
Datasheetpdf iconNexperia PESD24VL1BA-QX
In-Stock: 2,745
2,745 In stock, ships now
Add to BOM List
QtyUnit PriceTotal Amount
5+$ 0.2661$ 1.33
50+$ 0.2098$ 10.49
150+$ 0.1856$ 27.84
500+$ 0.1555$ 77.75
3,000+$ 0.1421$ 426.30
6,000+$ 0.1341$ 804.60
Standard Packaging3000/Full Reel
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryCircuit Protection/Transient Voltage Suppressors (TVS)/TVS Diodes
ManufacturerNexperia
PackagingSOT-23
Operating Temperature-65℃~+150℃
Pd - Power Dissipation-
Emitter-Base Voltage VEBO-
type-
Input Resistor-
Number-
Resistor Ratio-

Additional Information

TypeDetails
Minimum5
Multiple5
Standard Packaging3000
Sales UnitPiece

Introduction

AI Translation

Bidirectional ESD protection diode in an ultra-compact SOD323 (SC-76) SMD plastic package, designed to protect a single signal line against damage from ESD and other transient phenomena.

Features

AI Translation
  • Single-line bidirectional ESD protection
  • Maximum peak pulse power: PPPM = 200 W
  • Low clamping voltage: V(CL)R = 70 V
  • Ultra-low leakage current: IRM < 1 nA
  • ESD protection capability >23 kV
  • Compliant with IEC 61000-4-2 Level 4 (ESD)
  • Compliant with IEC 61000-4-5 (Surge); IPPM = 3 A
  • Ultra-compact SMD plastic package
  • AEC-Q101 qualified, recommended for automotive applications

Applications

AI Translation
  • Computers and peripherals
  • Communication systems
  • Audio and video equipment
  • Data lines
  • CAN bus protection