LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
Nexperia PESD15VL1BA-QX product image
Images for reference only

Nexperia PESD15VL1BA-QXRoHS

Manufacturer
MPN
PESD15VL1BA-QX
LCSC Part #
C7508739
Packaging
DFN1110D-3
Customer #
Key Attributes
DFN1110D-3 TVS Diodes RoHS
Datasheetpdf iconNexperia PESD15VL1BA-QX
In-Stock: 2,720
2,720 In stock, ships now
Add to BOM List
QtyUnit PriceTotal Amount
5+$ 0.1132$ 0.57
50+$ 0.0903$ 4.52
150+$ 0.0788$ 11.82
500+$ 0.0702$ 35.10
2,500+$ 0.0633$ 158.25
5,000+$ 0.0599$ 299.50
Standard Packaging5000/Full Reel
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryCircuit Protection/Transient Voltage Suppressors (TVS)/TVS Diodes
ManufacturerNexperia
PackagingDFN1110D-3
Operating Temperature-65℃~+150℃
Pd - Power Dissipation-
Emitter-Base Voltage VEBO-
type-
Input Resistor-
Number-
Resistor Ratio-

Additional Information

TypeDetails
Minimum5
Multiple5
Standard Packaging5000
Sales UnitPiece

Introduction

AI Translation

Bidirectional ESD protection diode in an ultra-compact SOD323 (SC-76) SMD plastic package, designed to protect a single signal line from damage caused by ESD and other transient phenomena.

Features

AI Translation
  • Single-line bidirectional ESD protection
  • Maximum peak pulse power: PPPM = 200 W
  • Low clamp voltage: VCL = 44 V
  • Ultra-low leakage current: IRM = 1 nA
  • ESD protection up to 30 kV
  • IEC 61000-4-2 compliant, Level 4 (ESD)
  • IEC 61000-4-5 compliant (Surge); IPPM = 5 A
  • Ultra-compact SMD plastic package
  • AEC-Q101 qualified, recommended for automotive applications

Applications

AI Translation
  • Computers and peripherals
  • Communication systems
  • Audio and video equipment
  • Data lines
  • CAN bus protection