Nexperia PDTC124ET-QR
| Manufacturer | |
| MPN | PDTC124ET-QR |
| LCSC Part # | C7508617 |
| Packaging | SC-70 |
| Customer # | |
| Key Attributes | 50V 60 100mA 250mW 1 NPN (Pre-Biased) NPN SC-70 Single, Pre-Biased Bipolar Transistors RoHS |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Transistors/Bipolar (BJT)/Single, Pre-Biased Bipolar Transistors | |
| Manufacturer | Nexperia | |
| Packaging | SC-70 | |
| Current - Collector Cutoff | 100nA | |
| Transition frequency(fT) | 230MHz | |
| Collector - Emitter Voltage VCEO | 50V | |
| DC Current Gain | 60 | |
| Emitter-Base Voltage VEBO | 10V | |
| Vce Saturation(VCE(sat)) | 100mV | |
| Current - Collector(Ic) | 100mA | |
| Operating Temperature | -65℃~+150℃ | |
| Input Resistor | 22kΩ | |
| Resistor Ratio | 1 | |
| Pd - Power Dissipation | 250mW | |
| Voltage - Input(Max)(VI(off)) | 800mV@100uA,5V | |
| Input Voltage (VI(on)@Ic,Vce) | 2.5V | |
| Number | 1 NPN (Pre-Biased) | |
| type | NPN |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 20 |
| Multiple | 20 |
| Standard Packaging | 3000 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Introduction
AI Translation
NPN resistor-equipped transistor (RET) in a small SOT23 (TO-236AB) SMD plastic package. PNP complementary type: PDTA124ET-Q
Features
AI Translation
- Output current capability up to 100 mA
- Integrated bias resistors
- Simplified circuit design
- Reduced component count
- Lower assembly cost
- AEC-Q101 compliant, recommended for automotive applications
Applications
AI Translation
- Digital applications in automotive and industrial sectors
- Low-cost alternative to BC847 series in digital applications
- Control IC input
- Switching loads
In-Stock: 2,860
2,860 In stock, ships now
Add to BOM List
| Qty | Unit Price | Total Amount |
|---|---|---|
| 20+ | $ 0.0296 | $ 0.59 |
| 200+ | $ 0.0232 | $ 4.64 |
| 600+ | $ 0.0196 | $ 11.76 |
| 2,000+ | $ 0.0175 | $ 35.00 |
| 10,000+ | $ 0.0156 | $ 156.00 |
| 20,000+ | $ 0.0146 | $ 292.00 |
Standard Packaging3000/Full Reel | ||
Better price for more quantity?
$
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Transistors/Bipolar (BJT)/Single, Pre-Biased Bipolar Transistors | |
| Manufacturer | Nexperia | |
| Packaging | SC-70 | |
| Current - Collector Cutoff | 100nA | |
| Transition frequency(fT) | 230MHz | |
| Collector - Emitter Voltage VCEO | 50V | |
| DC Current Gain | 60 | |
| Emitter-Base Voltage VEBO | 10V | |
| Vce Saturation(VCE(sat)) | 100mV | |
| Current - Collector(Ic) | 100mA | |
| Operating Temperature | -65℃~+150℃ | |
| Input Resistor | 22kΩ | |
| Resistor Ratio | 1 | |
| Pd - Power Dissipation | 250mW | |
| Voltage - Input(Max)(VI(off)) | 800mV@100uA,5V | |
| Input Voltage (VI(on)@Ic,Vce) | 2.5V | |
| Number | 1 NPN (Pre-Biased) | |
| type | NPN |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 20 |
| Multiple | 20 |
| Standard Packaging | 3000 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Introduction
AI Translation
NPN resistor-equipped transistor (RET) in a small SOT23 (TO-236AB) SMD plastic package. PNP complementary type: PDTA124ET-Q
Features
AI Translation
- Output current capability up to 100 mA
- Integrated bias resistors
- Simplified circuit design
- Reduced component count
- Lower assembly cost
- AEC-Q101 compliant, recommended for automotive applications
Applications
AI Translation
- Digital applications in automotive and industrial sectors
- Low-cost alternative to BC847 series in digital applications
- Control IC input
- Switching loads
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8541600000 |
| USHTS | 8541600080 |
| TARIC | 8541600000 |
| CAHTS | 8541600010 |
| BRHTS | 85416010 |
| INHTS | 85416000 |
| MXHTS | 8541.60.01 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8541600000 |
| USHTS | 8541600080 |
| TARIC | 8541600000 |
| Type | Details |
|---|---|
| CAHTS | 8541600010 |
| BRHTS | 85416010 |
| INHTS | 85416000 |
| MXHTS | 8541.60.01 |

