Nexperia PDTC123JT-QR
| Manufacturer | |
| MPN | PDTC123JT-QR |
| LCSC Part # | C7508611 |
| Packaging | SOT-23 |
| Customer # | |
| Key Attributes | SOT-23 Single, Pre-Biased Bipolar Transistors RoHS |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Transistors/Bipolar (BJT)/Single, Pre-Biased Bipolar Transistors | |
| Manufacturer | Nexperia | |
| Packaging | SOT-23 | |
| Peak Pulse Current (Ipp) | - | |
| Clamping Voltage | - | |
| Peak Pulse Power Dissipation (Ppp) | - | |
| Junction Capacitance | - | |
| Operating Temperature | - | |
| Voltage - Breakdown | - | |
| Polarity | - | |
| Reverse Stand-Off Voltage (Vrwm) | - | |
| type | - |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 10 |
| Multiple | 10 |
| Standard Packaging | 3000 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Introduction
AI Translation
NPN Resistor-Equipped Transistor (RET) in a small SOT23 (TO-236AB) Surface-Mounted Device (SMD) plastic package. PNP complement: PDTA123JT
Features
AI Translation
- 100 mA output current capability
- Built-in bias resistors
- Simplifies circuit design
- Reduces component count
- Reduces pick and place costs
- Qualified according to AEC-Q101 and recommended for use in automotive applications
Applications
AI Translation
- Digital application in automotive and industrial segments
- Cost-saving alternative for BC847-Q series in digital applications
- Controlling IC inputs
- Switching loads
In-Stock: 3,000
3,000 In stock, ships now
Add to BOM List
| Qty | Unit Price | Total Amount |
|---|---|---|
| 10+ | $ 0.073 | $ 0.73 |
| 100+ | $ 0.058 | $ 5.80 |
| 300+ | $ 0.0505 | $ 15.15 |
| 1,000+ | $ 0.0449 | $ 44.90 |
| 5,000+ | $ 0.0404 | $ 202.00 |
| 10,000+ | $ 0.0381 | $ 381.00 |
Standard Packaging3000/Full Reel | ||
Better price for more quantity?
$
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Transistors/Bipolar (BJT)/Single, Pre-Biased Bipolar Transistors | |
| Manufacturer | Nexperia | |
| Packaging | SOT-23 | |
| Peak Pulse Current (Ipp) | - | |
| Clamping Voltage | - | |
| Peak Pulse Power Dissipation (Ppp) | - | |
| Junction Capacitance | - | |
| Operating Temperature | - | |
| Voltage - Breakdown | - | |
| Polarity | - | |
| Reverse Stand-Off Voltage (Vrwm) | - | |
| type | - |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 10 |
| Multiple | 10 |
| Standard Packaging | 3000 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Introduction
AI Translation
NPN Resistor-Equipped Transistor (RET) in a small SOT23 (TO-236AB) Surface-Mounted Device (SMD) plastic package. PNP complement: PDTA123JT
Features
AI Translation
- 100 mA output current capability
- Built-in bias resistors
- Simplifies circuit design
- Reduces component count
- Reduces pick and place costs
- Qualified according to AEC-Q101 and recommended for use in automotive applications
Applications
AI Translation
- Digital application in automotive and industrial segments
- Cost-saving alternative for BC847-Q series in digital applications
- Controlling IC inputs
- Switching loads
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8541100000 |
| USHTS | 8541100040 |
| TARIC | 8541100000 |
| CAHTS | 8541100090 |
| BRHTS | 85411011 |
| INHTS | 85411000 |
| MXHTS | 8541.10.01 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8541100000 |
| USHTS | 8541100040 |
| TARIC | 8541100000 |
| Type | Details |
|---|---|
| CAHTS | 8541100090 |
| BRHTS | 85411011 |
| INHTS | 85411000 |
| MXHTS | 8541.10.01 |

