VISHAY SUM110P04-05-E3
| Manufacturer | |
| Mfr. Part # | SUM110P04-05-E3 |
| LCSC Part # | C75084 |
| Package | TO-263(D2PAK) |
| Customer # | |
| Key Attributes | MOSFET P-CH 40V 39A TO-263(D2PAK) |
| Description | 5mΩ@10V,20A 375W TO-263(D2PAK) Single FETs, MOSFETs RoHS |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | Select All |
|---|---|---|
| Category | Discrete Semiconductors/FETs, MOSFETs/Single FETs, MOSFETs | |
| Manufacturer | VISHAY | |
| Package | TO-263(D2PAK) |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8541290000 |
| USHTS | 8541290095 |
| TARIC | 8541290000 |
| CAHTS | 8541290000 |
| BRHTS | 85412910 |
| INHTS | 85412900 |
| MXHTS | 8541.29.99 |
Related Resources
| Type | Link |
|---|---|
| Datasheet | |
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 800 |
| Sales Unit | Piece |
In-Stock:
10 
10
Available for Immediate Shipping
Add to BOM List (Project)
| Qty. | Unit Price | Ext. Price |
|---|---|---|
1+ | $ 4.4854 | $ 4.49 |
10+ | $ 4.3889 | $ 43.89 |
30+ | $ 3.9284 | $ 117.85 |
100+ | $ 3.8646 | $ 386.46 |
Standard Packaging 800/Full
Reel | ||
Better price for more quantity?
$