LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
Nexperia BZX84-C7V5-QR product image
  • BZX84-C7V5-QR thumbnail 1
  • BZX84-C7V5-QR thumbnail 2
  • BZX84-C7V5-QR thumbnail 3
  • Pinout
  • Footprint
Images for reference only

Nexperia BZX84-C7V5-QRRoHS

Manufacturer
MPN
BZX84-C7V5-QR
LCSC Part #
C7508312
Packaging
SOT-23(TO-236AB)
Customer #
Key Attributes
250mW 1 Independent 7V~7.9V SOT-23(TO-236AB) Single Zener Diodes RoHS
Datasheetpdf iconNexperia BZX84-C7V5-QR
In-Stock: 235
235 In stock, ships now
Add to BOM List
QtyUnit PriceTotal Amount
5+$ 0.1094$ 0.55
50+$ 0.107$ 5.35
150+$ 0.1054$ 15.81
500+$ 0.1038$ 51.90
Standard Packaging3000/Full Reel
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryDiscrete Semiconductors/Diodes/Zener/Single Zener Diodes
ManufacturerNexperia
PackagingSOT-23(TO-236AB)
Pd - Power Dissipation250mW
Tolerance±5%
Operating Junction Temperature Range-
Reverse Leakage Current (Ir)1uA@5V
Impedance(Zzt)15Ω
Diode Configuration1 Independent
Zener Voltage(Range)7V~7.9V
Zener Voltage(Nom)-
Impedance(Zzk)-

Additional Information

TypeDetails
Minimum5
Multiple5
Standard Packaging3000
Sales UnitPiece

Introduction

AI Translation

Low- power voltage regulator diodes in a small SOT23 (TO- 236AB) Surface- Mounted Device (SMD) plastic package. The diodes are available in the normalized E24 ± 1% (BZX84- A), ± 2% (BZX84- B) and approximately ± 5% (BZX84- C) tolerance range. The series includes 37 breakdown voltages with nominal working voltages from 2.4 V to 75 V.

Features

AI Translation
  • Total power dissipation: ≤ 250 mW
  • Three tolerance series: ± 1%, ± 2% and approximately ± 5%
  • Working voltage range: nominal 2.4 V to 75 V (E24 range)
  • Non-repetitive peak reverse power dissipation: ≤ 40 W
  • Qualified according to AEC-Q101 and recommended for use in automotive applications

Applications

AI Translation
  • General regulation functions