Nexperia BZX84-C10-QR
| Manufacturer | |
| Mfr. Part # | BZX84-C10-QR |
| LCSC Part # | C7508247 |
| Package | SOT-23(TO-236AB) |
| Customer # | |
| Key Attributes | DIODE ZENER 9.4V~10.6V 250mW SOT-23(TO-236AB) |
| Description | Zener Diode Independent 9.4V~10.6V 250mW Surface Mount SOT-23(TO-236AB) |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | Select All |
|---|---|---|
| Category | Discrete Semiconductors/Diodes/Zener/Single Zener Diodes | |
| Manufacturer | Nexperia | |
| Package | SOT-23(TO-236AB) |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8541100000 |
| USHTS | 8541100040 |
| TARIC | 8541100000 |
| CAHTS | 8541100090 |
| BRHTS | 85411011 |
| INHTS | 85411000 |
| MXHTS | 8541.10.01 |
Related Resources
| Type | Link |
|---|---|
| Datasheet | |
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 5 |
| Multiple | 5 |
| Standard Packaging | 3000 |
| Sales Unit | Piece |
In-Stock:
5,580
5,580
Available for Immediate Shipping
Add to BOM List
| Qty. | Unit Price | Ext. Price |
|---|---|---|
5+ | $ 0.0831 | $ 0.42 |
50+ | $ 0.0655 | $ 3.28 |
150+ | $ 0.0567 | $ 8.51 |
500+ | $ 0.0501 | $ 25.05 |
3,000+ | $ 0.0448 | $ 134.40 |
6,000+ | $ 0.0422 | $ 253.20 |
Standard Packaging 3000/Full
Reel | ||
Better price for more quantity?
$