LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
Nexperia BZX84-A5V6-QR product image
  • BZX84-A5V6-QR thumbnail 1
  • BZX84-A5V6-QR thumbnail 2
  • BZX84-A5V6-QR thumbnail 3
  • Pinout
  • Footprint
Images for reference only

Nexperia BZX84-A5V6-QRRoHS

Manufacturer
MPN
BZX84-A5V6-QR
LCSC Part #
C7508186
Packaging
SOT-23(TO-236AB)
Customer #
Key Attributes
1 Independent 5.54V~5.66V SOT-23(TO-236AB) Single Zener Diodes RoHS
Datasheetpdf iconNexperia BZX84-A5V6-QR
In-Stock: 64,930
64,930 In stock, ships now
Minimum: 10Multiple: 10Sales Unit: Piece
Add to BOM List
QtyUnit PriceTotal Amount
10+$ 0.0783$ 0.78
100+$ 0.0649$ 6.49
300+$ 0.0581$ 17.43
3,000+$ 0.0531$ 159.30
6,000+$ 0.049$ 294.00
9,000+$ 0.047$ 423.00
Standard Packaging3000/Full Reel
Better price for more quantity?
$

Products Specifications

All
TypeDescription
CategoryDiscrete Semiconductors/Diodes/Zener/Single Zener Diodes
ManufacturerNexperia
PackagingSOT-23(TO-236AB)
Diode Configuration1 Independent
Tolerance±1%
Operating Junction Temperature Range-55℃~+150℃
Pd - Power Dissipation250mW
Reverse Leakage Current (Ir)1uA@2V
Impedance(Zzt)10Ω
Zener Voltage(Range)5.54V~5.66V
Zener Voltage(Nom)-
Impedance(Zzk)-

Introduction

AI Translation

Low- power voltage regulator diodes in a small SOT23 (TO- 236AB) Surface- Mounted Device (SMD) plastic package. The diodes are available in the normalized E24 ± 1% (BZX84- A), ± 2% (BZX84- B) and approximately ± 5% (BZX84- C) tolerance range. The series includes 37 breakdown voltages with nominal working voltages from 2.4 V to 75 V.

Features

AI Translation
  • Total power dissipation: ≤ 250 mW
  • Three tolerance series: ± 1%, ± 2% and approximately ± 5%
  • Working voltage range: nominal 2.4 V to 75 V (E24 range)
  • Non-repetitive peak reverse power dissipation: ≤ 40 W
  • Qualified according to AEC-Q101 and recommended for use in automotive applications

Applications

AI Translation
  • General regulation functions