Nexperia BZT52H-B62-QX
| Manufacturer | |
| MPN | BZT52H-B62-QX |
| LCSC Part # | C7507951 |
| Packaging | SOD-123F |
| Customer # | |
| Key Attributes | 375mW 1 Independent 60.8V~63.2V SOD-123F Single Zener Diodes RoHS |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Diodes/Zener/Single Zener Diodes | |
| Manufacturer | Nexperia | |
| Packaging | SOD-123F | |
| Pd - Power Dissipation | 375mW | |
| Reverse Leakage Current (Ir) | 50nA@43.4V | |
| Diode Configuration | 1 Independent | |
| Zener Voltage(Range) | 60.8V~63.2V |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 5 |
| Multiple | 5 |
| Standard Packaging | 3000 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Introduction
AI Translation
General- purpose Zener diodes in an SOD123F small and flat lead Surface- Mounted Device (SMD) plastic package.
Features
AI Translation
- Total power dissipation: ≤ 830 mW
- Three tolerance series: ± 1%, ± 2% and approximately ± 5%
- Wide working voltage range: nominal 2.4 V to 75 V (E24 range)
- Small plastic package suitable for surface-mounted design
- Qualified according to AEC-Q101 and recommended for use in automotive applications
Applications
AI Translation
- General regulation functions
In-Stock: 30,000
30,000 In stock, ships now
Add to BOM List
| Qty | Unit Price | Total Amount |
|---|---|---|
| 5+ | $ 0.0774 | $ 0.39 |
| 50+ | $ 0.0615 | $ 3.08 |
| 150+ | $ 0.0535 | $ 8.03 |
| 500+ | $ 0.0476 | $ 23.80 |
| 3,000+ | $ 0.0428 | $ 128.40 |
| 6,000+ | $ 0.0404 | $ 242.40 |
Standard Packaging3000/Full Reel | ||
Better price for more quantity?
$
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Diodes/Zener/Single Zener Diodes | |
| Manufacturer | Nexperia | |
| Packaging | SOD-123F | |
| Pd - Power Dissipation | 375mW | |
| Reverse Leakage Current (Ir) | 50nA@43.4V | |
| Diode Configuration | 1 Independent | |
| Zener Voltage(Range) | 60.8V~63.2V |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 5 |
| Multiple | 5 |
| Standard Packaging | 3000 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Introduction
AI Translation
General- purpose Zener diodes in an SOD123F small and flat lead Surface- Mounted Device (SMD) plastic package.
Features
AI Translation
- Total power dissipation: ≤ 830 mW
- Three tolerance series: ± 1%, ± 2% and approximately ± 5%
- Wide working voltage range: nominal 2.4 V to 75 V (E24 range)
- Small plastic package suitable for surface-mounted design
- Qualified according to AEC-Q101 and recommended for use in automotive applications
Applications
AI Translation
- General regulation functions
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8541100000 |
| USHTS | 8541100040 |
| TARIC | 8541100000 |
| CAHTS | 8541100090 |
| BRHTS | 85411011 |
| INHTS | 85411000 |
| MXHTS | 8541.10.01 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8541100000 |
| USHTS | 8541100040 |
| TARIC | 8541100000 |
| Type | Details |
|---|---|
| CAHTS | 8541100090 |
| BRHTS | 85411011 |
| INHTS | 85411000 |
| MXHTS | 8541.10.01 |



