LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
Nexperia BZT52H-B15-QX product image
  • BZT52H-B15-QX thumbnail 1
  • BZT52H-B15-QX thumbnail 2
  • BZT52H-B15-QX thumbnail 3
  • Pinout
  • Footprint
Images for reference only

Nexperia BZT52H-B15-QXRoHS

Manufacturer
MPN
BZT52H-B15-QX
LCSC Part #
C7507926
Packaging
SOD-123F
Customer #
Key Attributes
375mW 1 Independent 14.7V~15.3V SOD-123F Single Zener Diodes RoHS
Datasheetpdf iconNexperia BZT52H-B15-QX
In-Stock: 9,000
9,000 In stock, ships now
Add to BOM List
QtyUnit PriceTotal Amount
10+$ 0.0489$ 0.49
100+$ 0.0388$ 3.88
300+$ 0.0338$ 10.14
3,000+$ 0.0301$ 90.30
6,000+$ 0.0271$ 162.60
9,000+$ 0.0256$ 230.40
Standard Packaging3000/Full Reel
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryDiscrete Semiconductors/Diodes/Zener/Single Zener Diodes
ManufacturerNexperia
PackagingSOD-123F
Pd - Power Dissipation375mW
Reverse Leakage Current (Ir)50nA@10.5V
Diode Configuration1 Independent
Zener Voltage(Range)14.7V~15.3V

Additional Information

TypeDetails
Minimum10
Multiple10
Standard Packaging3000
Sales UnitPiece

Introduction

AI Translation

General- purpose Zener diodes in an SOD123F small and flat lead Surface- Mounted Device (SMD) plastic package.

Features

AI Translation
  • Total power dissipation: ≤ 830 mW
  • Three tolerance series: ± 1%, ± 2% and approximately ± 5%
  • Wide working voltage range: nominal 2.4 V to 75 V (E24 range)
  • Small plastic package suitable for surface-mounted design
  • Qualified according to AEC-Q101 and recommended for use in automotive applications

Applications

AI Translation
  • General regulation functions