LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
Nexperia BZT52H-B13-QX product image
  • BZT52H-B13-QX thumbnail 1
  • BZT52H-B13-QX thumbnail 2
  • BZT52H-B13-QX thumbnail 3
  • Pinout
  • Footprint
Images for reference only

Nexperia BZT52H-B13-QXRoHS

Manufacturer
MPN
BZT52H-B13-QX
LCSC Part #
C7507925
Packaging
SOD-123F
Customer #
Key Attributes
375mW 1 Independent 12.7V~13.3V SOD-123F Single Zener Diodes RoHS
Datasheetpdf iconNexperia BZT52H-B13-QX
In-Stock: 11,980
11,980 In stock, ships now
Add to BOM List
QtyUnit PriceTotal Amount
20+$ 0.04$ 0.80
200+$ 0.0315$ 6.30
600+$ 0.0268$ 16.08
3,000+$ 0.024$ 72.00
9,000+$ 0.0215$ 193.50
21,000+$ 0.0202$ 424.20
Standard Packaging3000/Full Reel
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryDiscrete Semiconductors/Diodes/Zener/Single Zener Diodes
ManufacturerNexperia
PackagingSOD-123F
Pd - Power Dissipation375mW
Reverse Leakage Current (Ir)100nA@8V
Diode Configuration1 Independent
Zener Voltage(Range)12.7V~13.3V

Additional Information

TypeDetails
Minimum20
Multiple20
Standard Packaging3000
Sales UnitPiece

Introduction

AI Translation

General- purpose Zener diodes in an SOD123F small and flat lead Surface- Mounted Device (SMD) plastic package.

Features

AI Translation
  • Total power dissipation: ≤ 830 mW
  • Three tolerance series: ± 1%, ± 2% and approximately ± 5%
  • Wide working voltage range: nominal 2.4 V to 75 V (E24 range)
  • Small plastic package suitable for surface-mounted design
  • Qualified according to AEC-Q101 and recommended for use in automotive applications

Applications

AI Translation
  • General regulation functions