Nexperia BZT52H-A24-QX
| Manufacturer | |
| MPN | BZT52H-A24-QX |
| LCSC Part # | C7507867 |
| Packaging | SOD-123F |
| Customer # | |
| Key Attributes | DIODE ZENER 24V 830mW SOD-123F |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Diodes/Zener/Single Zener Diodes | |
| Manufacturer | Nexperia | |
| Packaging | SOD-123F | |
| Pd - Power Dissipation | 830mW | |
| Tolerance | ±1% | |
| Reverse Leakage Current (Ir) | 50nA@16.8V | |
| Diode Configuration | 1 Independent | |
| Zener Voltage(Range) | 23.76V~24.24V | |
| Zener Voltage(Nom) | 24V |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 1500 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Introduction
AI Translation
General- purpose Zener diodes in an SOD123F small and flat lead Surface- Mounted Device (SMD) plastic package.
Features
AI Translation
- Total power dissipation: ≤ 830 mW
- Three tolerance series: ± 1%, ± 2% and approximately ± 5%
- Wide working voltage range: nominal 2.4 V to 75 V (E24 range)
- Small plastic package suitable for surface-mounted design
- Qualified according to AEC-Q101 and recommended for use in automotive applications
Applications
AI Translation
- General regulation functions
In-Stock: 85
85 In stock, ships now
Add to BOM List
| Qty | Unit Price | Total Amount |
|---|---|---|
| 1+ | $ 0.4695 | $ 0.47 |
| 10+ | $ 0.4598 | $ 4.60 |
| 30+ | $ 0.4517 | $ 13.55 |
| 100+ | $ 0.4452 | $ 44.52 |
Standard Packaging1500/Full Reel | ||
Better price for more quantity?
$
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Diodes/Zener/Single Zener Diodes | |
| Manufacturer | Nexperia | |
| Packaging | SOD-123F | |
| Pd - Power Dissipation | 830mW | |
| Tolerance | ±1% | |
| Reverse Leakage Current (Ir) | 50nA@16.8V | |
| Diode Configuration | 1 Independent | |
| Zener Voltage(Range) | 23.76V~24.24V | |
| Zener Voltage(Nom) | 24V |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 1500 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Introduction
AI Translation
General- purpose Zener diodes in an SOD123F small and flat lead Surface- Mounted Device (SMD) plastic package.
Features
AI Translation
- Total power dissipation: ≤ 830 mW
- Three tolerance series: ± 1%, ± 2% and approximately ± 5%
- Wide working voltage range: nominal 2.4 V to 75 V (E24 range)
- Small plastic package suitable for surface-mounted design
- Qualified according to AEC-Q101 and recommended for use in automotive applications
Applications
AI Translation
- General regulation functions
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8541100000 |
| USHTS | 8541100040 |
| TARIC | 8541100000 |
| CAHTS | 8541100090 |
| BRHTS | 85411011 |
| INHTS | 85411000 |
| MXHTS | 8541.10.01 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8541100000 |
| USHTS | 8541100040 |
| TARIC | 8541100000 |
| Type | Details |
|---|---|
| CAHTS | 8541100090 |
| BRHTS | 85411011 |
| INHTS | 85411000 |
| MXHTS | 8541.10.01 |



