LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
Nexperia BZT52H-A20X product image
Images for reference only

Nexperia BZT52H-A20XRoHS

Manufacturer
MPN
BZT52H-A20X
LCSC Part #
C7507864
Packaging
SOD-123F
Customer #
Key Attributes
375mW 1 Independent 19.8V~20.2V SOD-123F Single Zener Diodes RoHS
Datasheetpdf iconNexperia BZT52H-A20X
In-Stock: 90
90 In stock, ships now
Add to BOM List
QtyUnit PriceTotal Amount
1+$ 0.51$ 0.51
10+$ 0.4986$ 4.99
30+$ 0.4906$ 14.72
100+$ 0.4841$ 48.41
Standard Packaging1500/Full Reel
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryDiscrete Semiconductors/Diodes/Zener/Single Zener Diodes
ManufacturerNexperia
PackagingSOD-123F
Pd - Power Dissipation375mW
Tolerance±1%
Reverse Leakage Current (Ir)50nA@14V
Diode Configuration1 Independent
Zener Voltage(Range)19.8V~20.2V

Additional Information

TypeDetails
Minimum1
Multiple1
Standard Packaging1500
Sales UnitPiece

Introduction

AI Translation

General-purpose Zener diodes in an SOD123F small and flat lead Surface-Mounted Device (SMD) plastic package.

Features

AI Translation
  • Total power dissipation: ≤830 mW
  • Three tolerance series: ±1 %, ±2 % and approximately ±5 %
  • Wide working voltage range: nominal 2.4 V to 75 V (E24 range)
  • Small plastic package suitable for surface-mounted design

Applications

AI Translation
  • General regulation functions