Nexperia BF820-QR
| Manufacturer | |
| MPN | BF820-QR |
| LCSC Part # | C7507783 |
| Packaging | SOT-89 |
| Customer # | |
| Key Attributes | 300V 50 50mA NPN 1 NPN SOT-89 Single Bipolar Transistors RoHS |
| Datasheet |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Transistors/Bipolar (BJT)/Single Bipolar Transistors | |
| Manufacturer | Nexperia | |
| Packaging | SOT-89 | |
| Transition frequency(fT) | 60MHz | |
| Collector - Emitter Voltage VCEO | 300V | |
| DC Current Gain | 50 | |
| Emitter-Base Voltage VEBO | 5V | |
| Current - Collector(Ic) | 50mA | |
| Pd - Power Dissipation | 250mW | |
| Configuration | Standalone | |
| type | NPN | |
| Number | 1 NPN | |
| Vce Saturation(VCE(sat)) | 600mV |
| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Transistors/Bipolar (BJT)/Single Bipolar Transistors | |
| Manufacturer | Nexperia | |
| Packaging | SOT-89 | |
| Transition frequency(fT) | 60MHz | |
| Collector - Emitter Voltage VCEO | 300V | |
| DC Current Gain | 50 | |
| Emitter-Base Voltage VEBO | 5V |
| Type | Description | |
|---|---|---|
| Current - Collector(Ic) | 50mA | |
| Pd - Power Dissipation | 250mW | |
| Configuration | Standalone | |
| type | NPN | |
| Number | 1 NPN | |
| Vce Saturation(VCE(sat)) | 600mV |
Report an ErrorShow similar products (0) >
In-Stock: 9,330
9,330 In stock, ships now
Minimum: 5Multiple: 5Sales Unit: Piece
Add to BOM List
| Qty | Unit Price | Total Amount |
|---|---|---|
| 5+ | $ 0.2709 | $ 1.35 |
| 50+ | $ 0.2136 | $ 10.68 |
| 150+ | $ 0.189 | $ 28.35 |
| 500+ | $ 0.1584 | $ 79.20 |
| 2,500+ | $ 0.1447 | $ 361.75 |
| 4,000+ | $ 0.1365 | $ 546.00 |
Standard Packaging4000/Full Reel | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Transistors/Bipolar (BJT)/Single Bipolar Transistors | |
| Manufacturer | Nexperia | |
| Packaging | SOT-89 | |
| Transition frequency(fT) | 60MHz | |
| Collector - Emitter Voltage VCEO | 300V | |
| DC Current Gain | 50 | |
| Emitter-Base Voltage VEBO | 5V | |
| Current - Collector(Ic) | 50mA | |
| Pd - Power Dissipation | 250mW | |
| Configuration | Standalone | |
| type | NPN | |
| Number | 1 NPN | |
| Vce Saturation(VCE(sat)) | 600mV |
| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Transistors/Bipolar (BJT)/Single Bipolar Transistors | |
| Manufacturer | Nexperia | |
| Packaging | SOT-89 | |
| Transition frequency(fT) | 60MHz | |
| Collector - Emitter Voltage VCEO | 300V | |
| DC Current Gain | 50 | |
| Emitter-Base Voltage VEBO | 5V |
| Type | Description | |
|---|---|---|
| Current - Collector(Ic) | 50mA | |
| Pd - Power Dissipation | 250mW | |
| Configuration | Standalone | |
| type | NPN | |
| Number | 1 NPN | |
| Vce Saturation(VCE(sat)) | 600mV |
Report an ErrorShow similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8541210000 |
| USHTS | 8541210095 |
| TARIC | 8541210000 |
| CAHTS | 8541210000 |
| BRHTS | 85412199 |
| INHTS | 85412100 |
| MXHTS | 8541.21.01 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8541210000 |
| USHTS | 8541210095 |
| TARIC | 8541210000 |
| Type | Details |
|---|---|
| CAHTS | 8541210000 |
| BRHTS | 85412199 |
| INHTS | 85412100 |
| MXHTS | 8541.21.01 |

